
Technical Documents
Specifications
Brand
StarTech.comProduct Type
USB Ethernet Adapter
USB Specification
USB 3.0
Network Speed
1000Mbps
Colour
Grey
Cable Length
300mm
Standards/Approvals
IEEE 802.3u 100Base-TX, IEEE 802.3az Energy Efficient Ethernet (EEE), IEEE 802.3ab 1000Base-T, IEEE 802.3 10Base-T, IEEE 802.1Q VLAN Tagging
USB Connection Type
USB Type A
Country of Origin
Vietnam
Product Details
This USB Ethernet adapter provides a wired network connection for devices with a USB Type A port, enabling reliable LAN access where native RJ45 sockets are absent. It connects via a USB 3.0 Interface and supports standard Ethernet environments, offering a Compact grey unit with an attached cable for straightforward deployment in industrial and laboratory settings.
It requires a USB Type A receptacle to establish the data connection.
It negotiates with 10BASE-T and 100BASE-TX links for backward compatibility.
Yes, it implements Energy Efficient Ethernet to reduce power during low activity.
It supports IEEE 802.1Q tagging so it can carry VLAN traffic for segmented networks.
Stock information temporarily unavailable.
€ 35.70
€ 35.70 Each (ex VAT)
1
€ 35.70
€ 35.70 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
StarTech.comProduct Type
USB Ethernet Adapter
USB Specification
USB 3.0
Network Speed
1000Mbps
Colour
Grey
Cable Length
300mm
Standards/Approvals
IEEE 802.3u 100Base-TX, IEEE 802.3az Energy Efficient Ethernet (EEE), IEEE 802.3ab 1000Base-T, IEEE 802.3 10Base-T, IEEE 802.1Q VLAN Tagging
USB Connection Type
USB Type A
Country of Origin
Vietnam
Product Details
This USB Ethernet adapter provides a wired network connection for devices with a USB Type A port, enabling reliable LAN access where native RJ45 sockets are absent. It connects via a USB 3.0 Interface and supports standard Ethernet environments, offering a Compact grey unit with an attached cable for straightforward deployment in industrial and laboratory settings.
It requires a USB Type A receptacle to establish the data connection.
It negotiates with 10BASE-T and 100BASE-TX links for backward compatibility.
Yes, it implements Energy Efficient Ethernet to reduce power during low activity.
It supports IEEE 802.1Q tagging so it can carry VLAN traffic for segmented networks.