KVM Extenders
A KVM (keyboard, video and mouse) extender is a device functioned to enable users a protected way to transmit and receive keyboard, video, mouse signals over short and long distances. In essence allowing users to work on a computer from a distance, typically beyond what is possible with a standard PS/2, USB cable, HDMI & DisplayPort, as these are only intended to function for distances of up to...
Showing 1-20 of 49 products
Aten
KVM Extender
HDMI
1
USB
Extender
1
1
Cat6
4096 x 2160 (60 Hz )
150m
7.37W
17.82cm
2.88cm
RoHS
15.6cm
17.82cm
2.88cm
15.6cm
Aten
KVM Extender
VGA
1
USB
Extender Pair
1
1
Catx
1920 x 1200 pixel
100m
1.25W
57.4mm
24mm
CE, FCC, RoHS
91mm
57.4mm
24mm
91mm
StarTech.com
KVM Extender
VGA
2
USB
Extender Pair
1
1
Catx
1024 x 768 pixel
150m
-
75mm
20mm
FCC, RoHS, CE
155mm
75mm
20mm
155mm
Adder
KVM Extender
DVI
1
USB
Extender Pair
1
1
Catx
1920 x 1200 pixel
50m
-
75mm
26mm
CE, RoHS, FCC
120mm
75mm
26mm
120mm

RS Stock No.: 541-5845Brand: Rextron
€ 387.26
€ 387.26 Each (ex VAT)
Check stock
1
Rextron
KVM Extender
VGA
2
PS2
Extender Pair
1
1
Catx
1024 x 768 pixel
150m
-
65mm
20mm
RoHS, FCC, CE
156mm
65mm
20mm
156mm
StarTech.com
KVM Extender
VGA
2
USB
Extender Pair
2
2
Catx
1920 x 1200 pixel
200m
2W
80mm
40mm
CE, RoHS, FCC
155mm
80mm
40mm
155mm
Roline
KVM Extender
VGA
2
USB
Extender Pair
1
1
Catx
1024 x 768 pixel
150m
-
65mm
20mm
RoHS, FCC, CE
156mm
65mm
20mm
156mm
Adder
KVM Extender
VGA
1
USB
Extender Pair
2
2
Catx
1920 x 1200 pixel
300m
12W
75mm
48mm
RoHS, CE, FCC
122mm
75mm
48mm
162mm
StarTech.com
KVM Extender
VGA
2
USB
Extender Pair
1
2
Catx
1920 x 1200 pixel
300m
18W
70mm
20mm
CE, FCC, RoHS
157mm
70mm
20mm
157mm
Adder
KVM Extender
DVI
1
USB
Transmitter
1
1
-
1920 x 1200 pixel
10000m
20W
150mm
44mm
CE, FCC, RoHS
198mm
150mm
44mm
198mm
Adder
KVM Extender
DVI
1
USB
Extender Pair
1
1
Catx
1920 x 1080 pixel
150m
18W
120mm
31mm
RoHS, CE, FCC
169mm
120mm
31mm
169mm
Adder
KVM Extender
VGA
1
USB
Extender Pair
1
1
Catx
1920 x 1200 pixel
300m
12W
75mm
26mm
RoHS, CE, FCC
122mm
75mm
26mm
162mm
Adder
KVM Extender
DVI
1
USB
Receiver
1
1
-
1920 x 1200 pixel
10000m
20W
150mm
44mm
CE, RoHS, FCC
198mm
150mm
44mm
198mm
Aten
KVM Extender
DVI-D
9
USB
Extender
1
1
Cat5e
1920 x 1200 (60 Hz)
100m
15W
18.20cm
2.87cm
RoHS
11.79cm
18.20cm
2.87cm
11.79cm
Aten
KVM Extender
DVI-D
13
USB
Extender
1
1
Cat6
1920 x 1200 pixel
150m
3W
18.20cm
2.87cm
RoHS
12.28cm
18.20cm
2.87cm
12.28cm
Aten
KVM Extender
DisplayPort
17
USB
Extender
1
-
Cat6
4 k
100m
6.74W
18.2cm
2.87cm
RoHS
12.19cm
18.2cm
2.87cm
12.19cm