Laser Alignment Tools

Laser alignment tools are extremely important for any industry. Shaft alignment is the process of making two coupled rotating shafts line up when measurements are taken on the horizontal and vertical planes.The misalignment of a shaft is one of the largest contributors to machinery downtime, increased maintenance, and costs. Shaft misalignment can lead to increased noise and vibrations, prematu...

Showing 1-9 of 9 products

Filter

Sort

Filter

Sort

Dual-use
SKF Belt Alignment Tool - Laser Class 2 ±0.5 mm/m
RS Stock No.821-5089BrandSKFManufacturers Part No.TKBA 40

€ 2,201.87

€ 2,201.87 Each (ex VAT)

Add to basket
SKF
Belt Alignment Tool
±0.5 mm/m
AAA Alkaline
Red
Class 2
Extruded Aluminium
632nm
1mW
Magnetic, Groove
70 x 74 x 61 mm
IP40
3m
50 to 6000 mm
IEC LRO3
1.3kg
OPTIBELT Alignment Laser - Laser Class 1M
RS Stock No.178-0774BrandOPTIBELTManufacturers Part No.Laser Pointer II

€ 839.94

€ 839.94 Each (ex VAT)

Add to basket
OPTIBELT
Alignment Laser
-
AA
-
Class 1M
Brass, Nickel Plated
635nm
5mW
Magnetic
-
-
-
-
CE, EN 60825-1
-
Fluke Alignment Laser - Laser Class 2 0.2°
RS Stock No.265-1028BrandFlukeManufacturers Part No.FLUKE-835

€ 2,205.42

€ 2,205.42 Each (ex VAT)

Add to basket
Fluke
Alignment Laser
0.2°
AAA
Green
Class 2
Grey Anodised Aluminium
535nm
1mW
-
37 x 40 x 170 mm
-
-
10 m
1040.11, EN 60825-1 21 CFR 1040.10
0.3kg
SKF Belt Alignment Tool - Laser Class 2
RS Stock No.275-4086BrandSKFManufacturers Part No.TKBA 31

€ 2,371.34

€ 2,371.34 Each (ex VAT)

Add to basket
SKF
Belt Alignment Tool
-
AAA Alkaline
Green
Class 2
ABS, Powder Coated Aluminium
520nm
1mW
Magnetic, Side
98 x 97 x 52 mm
IP40
2.4m
50 m
No
1.88kg
SKF Belt Alignment Tool - Laser Class 2 0.02 °
RS Stock No.275-4083BrandSKFManufacturers Part No.TKBA 11

€ 716.75

€ 716.75 Each (ex VAT)

Add to basket
SKF
Belt Alignment Tool
0.02 °
AAA
-
Class 2
ABS Blend, Polycarbonate, Thermoplastic Polyurethane Rubber
635nm
1mW
Side
98 x 97 x 52 mm
IP40
2.4m
2 m
No
250g
SKF Belt Alignment Tool - Laser Class 2 0.02 °
RS Stock No.275-4085BrandSKFManufacturers Part No.TKBA 21

€ 1,548.87

€ 1,548.87 Each (ex VAT)

Add to basket
SKF
Belt Alignment Tool
0.02 °
AAA
-
Class 2
ABS Blend, Polycarbonate, Thermoplastic Polyurethane Rubber
635nm
1mW
Side
98 x 97 x 52 mm
IP40
2.4m
2 m
No
250g
geo-FENNEL Alignment Laser - Laser Class 2
RS Stock No.272-2375Brandgeo-FENNELManufacturers Part No.519130

€ 423.53

€ 423.53 Each (ex VAT)

Add to basket
geo-FENNEL
Alignment Laser
-
-
Green
Class 2
-
515nm
-
DIN Rail
48 x 41 x 20 mm
IP43
-
10 m
No
0.45kg
geo-FENNEL Alignment Laser - Laser Class 2
RS Stock No.272-2374Brandgeo-FENNELManufacturers Part No.519030

€ 302.17

€ 302.17 Each (ex VAT)

Add to basket
geo-FENNEL
Alignment Laser
-
-
Green
Class 2
-
515nm
-
DIN Rail
22.5 x 89 mm
IP41
-
0 to 10 m
No
0.385kg
geo-FENNEL Alignment Laser - Laser Class 3R
RS Stock No.218-401Brandgeo-FENNELManufacturers Part No.FPL L-20

€ 296.25

€ 296.25 Each (ex VAT)

Add to basket
geo-FENNEL
Alignment Laser
-
-
-
Class 3R
-
635nm
-
-
22.5 x 89 mm
IP41
-
-
No
0.385kg