Threading Tap & Die Sets

Taps and dies are used to create screw threads, both internal and external. Most are cutting tools, but some are forming tools. Taps are used to cut the threads of the female portion, such as a nut, for example, and this process is called tapping. On the other hand, a die is used to cut or form the male portion, such as the corresponding bolt, and this is called threading.

Both tools can ...

Showing 1-20 of 58 products

Filter

Sort

Filter

Sort

€ 91.44

€ 91.44 1 Set (ex VAT)

Add to basket
RS Pro
Die Set
M12
M3
M12
M3
8
Din225 25X9 Die Holder, 7 x Din223 25X9 Round Dies
-
High Speed Steel
-
ISO
RS PRO 54-Piece HSS Tap & Die Set, M3 - M20 Taps, M3 - M20 Dies
RS Stock No.668-1129BrandRS PRO

€ 410.59

€ 410.59 1 Set (ex VAT)

Add to basket
RS Pro
Tap & Die Set
M20
M3
M20
M3
54
30X11, Pitch Gauge, 20X7, Din352 Hand Tap (Taper,Second,Bottom): M3-M4-M5-M6-M8-M10-M12-M14-M16-M18-M20, Die Holders: 20X5, Screwdriver, Din Circular Dies: M3-M4-M5-M6-M8-M10-M12-M14-M16-M18-M20, Tap Wrench: No.1+3, 38X14, 25X9, 45X18mm
-
HSS
Hand Tap
DIN 352
RS PRO 32-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
RS Stock No.668-1138BrandRS PRO

€ 277.48

€ 277.48 1 Set (ex VAT)

Add to basket
RS Pro
Tap & Die Set
M12
M3
M12
M3
32
Din Circular Dies: M3-M4-M5-M6-M8-M10-M12, Pitch Gauge, Die Holders: 25X9mm, Screwdriver, Din352 Hand Tap (Taper,Second,Bottom): M3-M4-M5-M6-M8-M10-M12, Tap Wrench: No.1 1/2
-
HSS
Hand Tap
DIN Standard
RS PRO 5-Piece HSS Die Set, M25 - M20 Taps, M25 - M20 Dies
RS Stock No.264-8345BrandRS PRO

€ 95.76

€ 95.76 1 Set (ex VAT)

Add to basket
RS Pro
Die Set
M20
M25
M20
M25
5
Taps & Dies
-
HSS
-
No

€ 203.19

€ 203.19 1 Set (ex VAT)

Add to basket
RS Pro
Thread Tap & Die Set
M6
M2
M6
M2
12
Taps & Dies
-
HSS
-
No

€ 141.82

€ 141.82 1 Set (ex VAT)

Add to basket
RS Pro
Die Set
M12
M3
M12
M3
12
7 x HSS Solid Dies (M3,M4,M5,M6,M8,M10,M12), 5 x Diestocks (20X5,20X7,25X9,30X11,38X14), 7 x Guides (M3,M4,M5,M6,M8,M10,M12)
Metric
High Speed Steel
-
DIN 223

€ 612.23

€ 612.23 1 Set (ex VAT)

Add to basket
RS Pro
Thread Tap & Die Set
3/4 inch
1/4 in UNC
3/4 in UNC
1/4 in UNC
21
5/16 In., Ratchet Wrench For Small Tap Sizes, 1/2 In., Bar Type Wrench, 1 Tap And 1 Die Each Of The Following Sizes: 1/4 In., 7/16 In., 3/8 In., 3/4 In. Unc, 5/8 In.
UNC
HSS
-
No

€ 612.23

€ 612.23 1 Set (ex VAT)

Add to basket
RS Pro
Thread Tap & Die Set
3/4 inch
1/4 in UNF
3/4 in UNF
1/4 in UNF
25
Ratchet Wrench For Small Tap Sizes, 3/8 In., 1/2 In., 5/8 In., 1 Tap And 1 Die Each Of The Following Sizes: 1/4 In., 3/4 In. Unf, 7/16 In., Bar Type Wrench, 5/16 In.
UNF
HSS
-
No

€ 380.34

€ 380.34 1 Set (ex VAT)

Add to basket
RS Pro
Thread Tap & Die Set
M10
M3
M10
M3
20
Taps & Dies
-
HSS
-
No

€ 208.45

€ 208.45 Each (ex VAT)

Add to basket
RS Pro
Tap & Die Set
1/2 inch British Standard Whitworth
3/16 in BSW
1/2 in BSW
3/16 in BSW
24
Taps & Dies
BSW
HSS
-
BS 1127

€ 398.45

€ 398.45 1 Set (ex VAT)

Add to basket
RS Pro
Thread Tap & Die Set
M12
M3
M12
M3
18
M5, Die Sizes: M3, M6, M7, Tap Sizes: M6, M4, Ratchet Wrench, M10, M8, M12, Bar Type Wrench
-
HSS
-
No

€ 347.89

€ 347.89 1 Set (ex VAT)

Add to basket
RS Pro
Thread Tap & Die Set
1/2 inch
1/4 in UNF
1/2 in UNF
1/4 in UNF
14
Taps & Dies
UNF
HSS
-
No

€ 347.89

€ 347.89 1 Set (ex VAT)

Add to basket
RS Pro
Thread Tap & Die Set
1/2 inch
1/4 in UNC
1/2 in UNC
1/4 in UNC
14
Taps & Dies
UNC
HSS
-
No
RS PRO 25-Piece HSS Tap & Die Set, M2 - M6 Taps, M2 - M6 Dies
RS Stock No.427-913BrandRS PRO

€ 123.49

€ 123.49 Each (ex VAT)

Add to basket
RS Pro
Tap & Die Set
M6
M2
M6
M2
25
Taps & Dies
-
HSS
-
HSS ISO Taps and BS1127 Dies

€ 844.14

€ 844.14 1 Set (ex VAT)

Add to basket
RS Pro
Thread Tap & Die Set
M20
M6
M20
M6
29
M11, Bar Type Wrench And Ratchet Wrench For Small Tap Sizes, 1 Tap And 1 Die Each Of The Following Sizes: M6, M12, M18, M20, M9, M16, M8, M14, M10, M7
-
HSS
-
No
RS PRO 32-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
RS Stock No.226-8889BrandRS PRO

€ 129.80

€ 129.80 1 Set (ex VAT)

Add to basket
RS Pro
Tap & Die Set
M12
M3
M12
M3
32
Taps & Dies
-
HSS
-
No
REPAIR(792002), 240V pipe threader
RS Stock No.516-1469BrandRS PRO

P.O.A.

Add to basket
RS Pro
-
-
-
-
-
-
-
-
-
-
-
REPAIR(792018), 110V pipe threader
RS Stock No.516-1481BrandRS PRO

P.O.A.

Add to basket
RS Pro
-
-
-
-
-
-
-
-
-
-
-
HAZET 118-Piece Chrome Nickel Steel Thread Repair Kit, M6 - M14 Taps, M6 -
RS Stock No.644-847BrandHAZETManufacturers Part No.842N-614/118

€ 347.63

€ 347.63 Each (ex VAT)

Add to basket
HAZET
Thread Repair Kit
-
M6
M14
M6
118
M8 X 1.25 X 12
Metric Coarse
Chrome Nickel Steel
Hand Tap
-
HAZET 21-Piece High Speed Steel Thread Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
RS Stock No.644-950BrandHAZETManufacturers Part No.849

€ 432.28

€ 432.28 Each (ex VAT)

Add to basket
HAZET
Thread Tap & Die Set
M12
M3
M12
M3
21
M8
Metric Coarse
High Speed Steel
Hand Tap
-