Ball Transfer Units
Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads in a range of applications. Ball transfer units are either surface mounted, recess mounted or spring-loaded. Mounting types vary depending on application with the ability to move both small and large loads with ease. When using ball transfer units, always ensure the con...
Showing 1-20 of 148 products

RS Stock No.: 229-9168Brand: RS PRO
€ 145.61
€ 145.61 1 Bag of 10 (ex VAT)
Check stock
1
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
3.5kg
Steel
23.3mm
Polyamide 66
18 mm
8mm
2.1mm
7.4mm
2.1mm
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
3.5kg
Steel
23.3mm
Polyamide 66
18 mm
8mm
2.1mm
7.4mm
2.1mm
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
3.5kg
Stainless Steel
23.3mm
Polyamide 66
18 mm
8mm
2.1mm
7.4mm
2.1mm
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
18kg
Steel
23.3mm
Stainless Steel
18 mm
8mm
2.1mm
7.4mm
2.1mm
Bosch Rexroth
Ball Transfer Unit
12mm
Circular Flange
18kg
Stainless Steel
23.3mm
Stainless Steel
18 mm
8mm
2.1mm
7.4mm
2.1mm
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
7kg
Steel
31mm
Polyamide 66
24 mm
12mm
2.5mm
9.5mm
2.5mm
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
7kg
Stainless Steel
31mm
Polyamide 66
24 mm
12mm
2.5mm
9.5mm
2.5mm
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
7kg
Steel
31mm
Polyamide 66
24 mm
12mm
2.5mm
9.5mm
2.5mm
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
7kg
Steel
31mm
Polyamide 66
24 mm
10.5mm
5.5mm
9.5mm
5.5mm
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
37kg
Steel
31mm
Stainless Steel
24 mm
12mm
2.5mm
9.5mm
2.5mm
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
37kg
Stainless Steel
31mm
Stainless Steel
24 mm
12mm
2.5mm
9.5mm
2.5mm
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
37kg
Steel
31mm
Stainless Steel
24 mm
10.5mm
5.5mm
9.5mm
5.5mm
Bosch Rexroth
Ball Transfer Unit
15.875mm
Circular Flange
37kg
Steel
31mm
Stainless Steel
24 mm
12mm
5.5mm
9.5mm
5.5mm
Bosch Rexroth
Ball Transfer Unit
22.225mm
Circular Flange
10kg
Stainless Steel
45mm
Polyamide 66
36 mm
19.7mm
2.9mm
9.6mm
2.9mm
...