Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.

Generally, monostable multivibrator circuits are composed of two...

Showing 1-20 of 52 products

Filter

Sort

Filter

Sort

Nexperia, 2 Dual Monostable Multivibrator HC 5.2 mA, 16-Pin TSSOP
RS Stock No.151-3351BrandNexperiaManufacturers Part No.74HC4538PW,118

€ 601.35

€ 0.241 Each (On a Reel of 2500) (ex VAT)

Add to basket
Nexperia
HC
Dual Monostable Multivibrator
2
-5.2mA
5.2mA
20ns
-
Surface
-0.5V
TSSOP
7V
400ns
16
-40°C
Monostable Multivibrator
125°C
5.1mm
74HC4538
0.95mm
4.5 mm
No
No
Nexperia, 2 Dual Monostable Multivibrator HC 4 mA, 16-Pin TSSOP
RS Stock No.151-3348BrandNexperiaManufacturers Part No.74HC123PW,118

€ 535.17

€ 0.214 Each (On a Reel of 2500) (ex VAT)

Add to basket
Nexperia
HC
Dual Monostable Multivibrator
2
-4mA
4mA
26ns
-
Surface
-0.5V
TSSOP
7V
385ns
16
-40°C
Monostable Multivibrator
125°C
5.1mm
74HC123
0.95mm
4.5 mm
No
No
onsemi, 8 Monostable Multivibrator VHC 8 mA, 16-Pin SOIC
RS Stock No.186-8798BrandonsemiManufacturers Part No.74VHC123AM

€ 45.02

€ 0.938 Each (In a Tube of 48) (ex VAT)

Add to basket
onsemi
VHC
Monostable Multivibrator
8
-8mA
8mA
5ns
40μA
Surface
2V
SOIC
5.5V
29.5ns
16
-40°C
Monostable Multivibrator
85°C
10mm
74VHC123
1.5mm
4 mm
No
No
Texas Instruments CD14538BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
RS Stock No.527-467BrandTexas InstrumentsManufacturers Part No.CD14538BE

€ 28.25

€ 1.13 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
4000
Monostable Multivibrator
2
-6.8mA
6.8mA
30ns
0.1mA
Through Hole
3V
PDIP
18V
600ns
16
-55°C
Monostable Multivibrator
125°C
19.3mm
CD14538B
4.57mm
6.35 mm
No
No
Texas Instruments CD4098BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
RS Stock No.527-293BrandTexas InstrumentsManufacturers Part No.CD4098BE

€ 11.08

€ 0.443 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
4000
Monostable Multivibrator
2
-6.8mA
6.8mA
20ns
0.02mA
Through Hole
3V
PDIP
18V
500ns
16
-55°C
Monostable Multivibrator
125°C
19.3mm
CD4098B
4.57mm
6.35 mm
No
No
Texas Instruments CD4047BE, 1 Monostable Multivibrator 4000 6.8 mA, 14-Pin PDIP
RS Stock No.527-895BrandTexas InstrumentsManufacturers Part No.CD4047BE

€ 13.90

€ 0.556 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
4000
Monostable Multivibrator
1
-6.8mA
6.8mA
50ns
0.02mA
Through Hole
3V
PDIP
18V
1000ns
14
-55°C
Monostable Multivibrator
125°C
19.3mm
CD4047B
4.57mm
6.35 mm
No
No

€ 0.82

€ 0.82 Each (ex VAT)

Add to basket
Texas Instruments
LS
Monostable Multivibrator
2
-0.4mA
8mA
40ns
12mA
Through Hole
4.75V
PDIP
5.25V
56ns
16
0°C
Monostable Multivibrator
70°C
19.3mm
SN74LS123
4.57mm
6.35 mm
No
No
Texas Instruments, 2 Monostable Multivibrator LS 8 mA, 16-Pin PDIP
RS Stock No.923-2350BrandTexas InstrumentsManufacturers Part No.SN74LS123N

€ 13.24

€ 0.529 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
LS
Monostable Multivibrator
2
-0.4mA
8mA
40ns
12mA
Through Hole
4.75V
PDIP
5.25V
56ns
16
0°C
Monostable Multivibrator
70°C
19.3mm
SN74LS123
4.57mm
6.35 mm
No
No

P.O.A.

Add to basket
Texas Instruments
LS
Monostable Multivibrator
2
-0.4mA
8mA
40ns
4.7mA
Through Hole
4.75V
PDIP
5.25V
80ns
16
0°C
Monostable Multivibrator
70°C
19.3mm
SN74LS221
4.57mm
6.35 mm
No
No

€ 6.50

€ 1.301 Each (In a Pack of 5) (ex VAT)

Add to basket
Texas Instruments
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
17ns
0.008mA
Through Hole
2V
PDIP
6V
450ns
16
-55°C
Monostable Multivibrator
125°C
19.3mm
CD74HC123
4.57mm
6.35 mm
No
No
Toshiba TC4538BP(F), 2 Monostable Multivibrator 4000 2.8 mA, 16-Pin PDIP
RS Stock No.601-4134BrandToshibaManufacturers Part No.TC4538BP(F)

€ 4.41

€ 0.882 Each (In a Pack of 5) (ex VAT)

Add to basket
Toshiba
4000
Monostable Multivibrator
2
-2.8mA
2.8mA
25ns
20mA
Through Hole
3V
PDIP
18V
760ns
16
-40°C
Monostable Multivibrator
85°C
19.25mm
TC4538BP
3.5mm
6.4 mm
No
No

€ 1.47

€ 0.147 Each (In a Pack of 10) (ex VAT)

Add to basket
Texas Instruments
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
17ns
0.008mA
Surface
2V
TSSOP
6V
450ns
16
-55°C
Monostable Multivibrator
125°C
5mm
CD74HC123
1.15mm
4.4 mm
No
No
Texas Instruments, 4 Monostable Multivibrator 74LV 32 mA, 8-Pin VSSOP
RS Stock No.218-4616BrandTexas InstrumentsManufacturers Part No.SN74LVC1G123DCUT

€ 231.91

€ 0.928 Each (On a Reel of 250) (ex VAT)

Add to basket
Texas Instruments
74LV
Monostable Multivibrator
4
32mA
32mA
1ms
20μA
Surface
-0.5V
VSSOP
6.5V
-
8
-40°C
Monostable Multivibrator
125°C
2.1mm
SN74LVC1G123
0.9mm
3.2 mm
No
No
Toshiba TC4538BF(F), 2 Monostable Multivibrator 4000 2.8 mA, 16-Pin SOP
RS Stock No.601-4128BrandToshibaManufacturers Part No.TC4538BF(F)

€ 3.52

€ 0.704 Each (In a Pack of 5) (ex VAT)

Add to basket
Toshiba
4000
Monostable Multivibrator
2
-2.8mA
2.8mA
25ns
20mA
Surface
3V
SOP
18V
760ns
16
-40°C
Monostable Multivibrator
85°C
10.3mm
TC4538BF
1.5mm
5.3 mm
No
No

€ 5.78

€ 5.78 Each (ex VAT)

Add to basket
Texas Instruments
74
Monostable Multivibrator
1
-0.4mA
16mA
50ns
13mA
Through Hole
4.75V
PDIP
5.25V
80ns
14
0°C
Monostable Multivibrator
70°C
19.3mm
SN74121
4.57mm
6.35 mm
No
No
Toshiba TC74HC4538AP(F), 2 Monostable Multivibrator HC 5.2 mA, 16-Pin PDIP
RS Stock No.540-0427BrandToshibaManufacturers Part No.TC74HC4538AP(F)

€ 4.91

€ 0.983 Each (In a Pack of 5) (ex VAT)

Add to basket
Toshiba
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
13ns
0.004mA
Through Hole
2V
PDIP
6V
25ns
16
-40°C
Monostable Multivibrator
85°C
19.25mm
TC74HC4583A
3.5mm
6.4 mm
No
No
onsemi, 2 Monostable Multivibrator TTL, 16-Pin SOIC
RS Stock No.186-8851BrandonsemiManufacturers Part No.MC14521BDG

€ 18.56

€ 0.387 Each (In a Tube of 48) (ex VAT)

Add to basket
onsemi
TTL
Monostable Multivibrator
2
-
-
120ns
150μA
Surface
3V
SOIC
18V
15μs
16
-55°C
Frequency Divider
125°C
10mm
MC14521
1.5mm
4 mm
No
AEC-Q100
Toshiba TC74HC123AF(F), 2 Monostable Multivibrator HC 5.2 mA, 16-Pin SOP
RS Stock No.540-7692BrandToshibaManufacturers Part No.TC74HC123AF(F)

€ 2.54

€ 0.509 Each (In a Pack of 5) (ex VAT)

Add to basket
Toshiba
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
13ns
0.004mA
Surface
2V
SOP
6V
25ns
16
-40°C
Monostable Multivibrator
85°C
10.3mm
TC74HC123AF
1.5mm
5.3 mm
No
No
Toshiba TC74HC4538AF(F), 2 Monostable Multivibrator HC 5.2 mA, 16-Pin SOP
RS Stock No.541-9358BrandToshibaManufacturers Part No.TC74HC4538AF(F)

€ 6.51

€ 1.303 Each (In a Pack of 5) (ex VAT)

Add to basket
Toshiba
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
13ns
0.004mA
Surface
2V
SOP
6V
25ns
16
-40°C
Monostable Multivibrator
85°C
10.3mm
TC74HC4538AP
1.5mm
5.3 mm
No
No

€ 17.14

€ 1.143 Each (In a Pack of 15) (ex VAT)

Add to basket
Texas Instruments
LVC
Monostable Multivibrator
1
-32mA
32mA
2.5ns
20μA
Surface
1.65V
-
5.5V
8ns
8
-40°C
Monostable Multivibrator
125°C
3.15mm
SN74LVC1G123
1.2mm
2.9 mm
No
No