Switching Regulators
Switching regulators are a type of circuit that can transform voltage and input current into a voltage and an output current that is most suitable to power the system that it is producing power for. These types of circuits are also known as converters and are ideal for regulating the energy that is transferred between these two contact points to maintain a constant output voltage that is safely...
Showing 1-20 of 500 products
€ 4.84
€ 0.968 Each (In a Pack of 5) (ex VAT)
Check stock
5
€ 22.24
€ 4.448 Each (Supplied as a Tape) (ex VAT)
Check stock
5
onsemi
3.6 V dc, 5 V dc, 5.45 V dc
800mA
2.5 → 5.5V dc
Surface Mount
1
WLCSP
-
93%
30mV
-40°C
+85°C
-
-
1.21mm
-
-
-
Automatic Pass Through Mode Protection, Current Limit Protection, Thermal Shutdown Protection
-
-
-
1.21mm
0.37mm
-
-
-
-
-
NFC Module Power
-

€ 1,706.11
€ 3.482 Each (In a Tray of 490) (ex VAT)
Check stock
490
onsemi
-
2 A, 7A
35 (Maximum)V dc
Surface Mount
1
DFN (CASE 506BP)
-
-
-
-40°C
+125°C
-
-
2mm
-
-
-
ESD Protection
-
-
-
2mm
0.95mm
-
-
-
-
-
All SMPS with High Efficiency Requirement, High Power Density AC / DC Power Supplies (Cell Phone Chargers), LCD TVs, Notebook Adapters
-
XP Power
6.5V dc
500mA
9 → 72V dc
Surface Mount
1
SMD
-
78% @ 72 V
75mV Pk-Pk
-40°C
+100°C
STH05
±1%
11.8mm
4.8 (Minimum)Mh
-
1.8g
Short Circuit Protection
-
-
-
19.5mm
5mm
-
-
-
550kHz
58 mA @ 72 V
-
±1%
Recom
5V dc
300mA
6.5 → 72V dc
PCB Mount
1
SIP 3
1.5W
83%
150mV Pk-Pk
-40°C
+105°C
R-78HE-0.3
±1.5 (Typ.)%
8.5mm
15000 x 10^3h
-
2.6g
Over Current Protection, Short Circuit Protection
-
-
Hiccup Current Limiting
11.5mm
12.5mm
-
REACH Compliant
-
135 (Typ.)kHz
3mA
-
1 (Typ.)%
onsemi
3.85 → 4.1V dc
-
9.5 → 28V dc
Surface Mount
1
SOIC
-
-
-
-40°C
+150°C
-
-
4mm
-
-
-
Over Current Protection, Over Voltage Protection, Short Circuit Protection, Thermal Shutdown Protection
-
-
-
5mm
1.75mm
-
-
-
50kHz
-
Flat TV, LED Driver, Off Line Appliances Requiring Power Factor Correction, PC Power Supplies
-
TRACOPOWER
24V dc
400mA
33 → 72V dc
Through Hole
1
SIP
-
94 (Typ.)%
75 (Typ.)mV Pk-Pk
-40°C
+85°C
TSR 0.6-48240WI
0.6%
8.6mm
18160000h
-
3g
Over Temperature Protection, Over Voltage Protection, Short Circuit Protection
-
-
-
12mm
13.4mm
-
-
-
416 → 864kHz
3 (Typ.)mA
-
0.9%
Recom
3.6V dc
100mA
0.65 → 3.3V dc
Through Hole
1
SIP
-
93%
100mV Pk-Pk
-40°C
+100°C
R-78S
±0.3%
8.5mm
6963 x 10^3 h, 89365 x 10^3 h
-
2g
Over Temperature Protection, Short Circuit Protection
-
-
-
11.6mm
10.4mm
-
-
-
1200kHz
7µA
-
±1%
Recom
5V dc
300mA
6.5 → 72V dc
PCB Mount
1
-
-
83%
150mV Pk-Pk
-40°C
+105°C
R-78HE-0.3
±1.5 (Typ.)%
8.5mm
15000 x 10^3h
-
2.6g
Over Current Protection, Short Circuit Protection
-
-
Hiccup Current Limiting
11.5mm
12.5mm
-
-
-
135 (Typ.)kHz
3mA
-
1 (Typ.)%
...