CAN Interface Ics
CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.
CAN bus is a specialised internal communication network that connects microcontrollers...
Showing 1-20 of 344 products
Microchip
System Basis Chip
8Mbps
-
1
-
-
-
-
-
160μA
Surface Mount
VDFN
-
-
8
-
-
-
-
-
-
-40°C
150°C
-
-
-
-
RoHS
ATA6501
-
-
-
AEC-Q100
-
Microchip
System Basis Chip
8Mbps
-
1
-
-
-
-
-
160μA
Surface Mount
VDFN
-
-
10
-
-
-
-
-
-
-40°C
150°C
-
-
-
-
RoHS
ATA6503
-
-
-
AEC-Q100
-
Microchip
System Basis Chip
5Mbps
-
1
-
-
-
-
-
48μA
Surface Mount
VDFN
-
-
26
-
-
-
-
-
-
-40°C
150°C
-
-
-
-
RoHS
ATA6587
-
-
-
AEC-Q100
-
Microchip
CAN Transceiver
1Mbps
-
1
Transceiver
-
-
Standby
-
70mA
Surface Mount
SOIC
-
CAN
8
-
4.5V
5.5V
-
-
-
-40°C
125°C
-
-
1.5mm
4.9mm
ISO-11898
MCP2561
3.9mm
-
-
AEC-Q100
-
Infineon
CAN Transceiver
5Mbps
-
1
-
-
-
Yes
-
-
-
PG-DSO-8
-
-
8
-
6V
-0.3V
-
Yes
-
-
-
-
-
-
-
SAE J2284-4/-5, ISO 11898-2:2016
E57G General purpose
-
-
-
-
-
Infineon
CAN Transceiver
5Mbps
-
1
-
-
-
Yes
-
-
-
PG-DSO-8
-
-
8
-
6V
-0.3V
-
Yes
-
-
-
-
-
-
-
ISO 11898-2:2016, SAE J2284-4/-5
E57G General purpose
-
-
-
-
-
Infineon
CAN Transceiver
5Mbps
-
1
-
-
-
Yes
-
-
-
PG-DSO-8
-
-
8
-
6V
-0.3V
-
Yes
-
-
-
-
-
-
-
CSA-C22.2 No. 14, UL, IEC/EN 60947-5-2
-
-
-
-
-
-
Infineon
CAN Transceiver
5Mbps
-
1
-
-
-
Yes
-
-
-
PG-DSO-8
-
-
8
-
6V
-0.3V
-
Yes
-
-
-
-
-
-
-
UL, CSA-C22.2 No. 14, IEC/EN 60947-5-2
-
-
-
-
-
-
Infineon
CAN Transceiver
5Mbps
-
1
High Speed Can FD Transceiver
-
-
Yes
-
5mA
Surface
PG-DSO-8
-
CAN FD
8
-
3V
5.5V
-
Yes
-
-40°C
150°C
-
-
1.47mm
4.93mm
ISO 11898-2:2016, SAE J2284-4/-5
TLE9351
-
-
-
AEC-Q100
-
€ 2.29
€ 0.457 Each (Supplied as a Tape) (ex VAT)
Check stock
5
Microchip
CAN Transceiver
8Mbps
-
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
-
75mA
Surface
VDFN
-
ISO 11898-2
8
-
1.8V
40V
-
Yes
-
-40°C
150°C
-
-
3mm
-
ISO 26262:2018 (ASIL B), AEC Q100, IEC 61508:2010 (SIL 2)
ATA650X
-
-
-
-
-
€ 2.36
€ 0.471 Each (Supplied as a Tape) (ex VAT)
Check stock
5
Microchip
CAN Transceiver
8Mbps
-
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
-
75mA
Surface
VDFN
-
ISO 11898-2
10
-
1.8V
40V
-
Yes
-
-40°C
150°C
-
-
3mm
-
IEC 61508:2010 (up to SIL 2), AEC Q100, ISO 26262:2018 (up to ASIL B)
ATA650X
-
-
-
-
-
€ 2.39
€ 0.478 Each (Supplied as a Tape) (ex VAT)
Check stock
5
Microchip
CAN Transceiver
8Mbps
-
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
-
75mA
Surface
VDFN
-
ISO 11898-2
14
-
1.8V
40V
-
Yes
-
-40°C
150°C
-
-
4.5mm
-
AEC Q100, ISO 26262:2018 ASIL B, IEC 61508:2010 SIL 2
ATA650X
-
-
-
-
-
€ 2.39
€ 0.478 Each (Supplied as a Tape) (ex VAT)
Check stock
5
Microchip
CAN Transceiver
8Mbps
-
1
Can FD Transceiver with Voltage Regulator
-
-
Sleep, Standby
-
75mA
-
VDFN
-
ISO 11898-2
14
-
1.8V
40V
-
Yes
-
-40°C
150°C
-
-
4.5mm
-
ISO 26262:2018 (ASIL B), AEC Q100, ISO 11898-2:2024, IEC 61508:2010 (SIL 2), SAE J2284-1 to SAE J2284-5
ATA650X
-
-
-
-
-
Microchip
CAN Transceiver
5Mbps
-
1
-
-
-
Standby, High Speed, Slope Control
-
70mA
-
SOIC
-
ISO 11898-5, SAE J2284, ISO 11898, ISO 11898-2
8
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
No
-
Microchip
CAN Controller
8Mbps
-
1
-
-
-
Sleep
-
5mA
-
VDFN
-
M12
4
-
4.5V
5.5V
-
Yes
-
-40°C
125°C
-
-
-
1m
UL 1581, IEC 61076-2-101, IEC 60332-2-2
-
-
-
-
No
-
Microchip
CAN Transceiver
2Mbps
-
1
-
-
-
Shutdown, High Speed, Slope Control
-
10mA
-
SOIC
-
ISO 11898-2
8
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
No
-
Microchip
CAN Transceiver
2Mbps
-
1
-
-
-
Slope Control, Shutdown, High Speed
-
140mA
-
SOIC
-
ISO 11898-2
8
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
No
-
Microchip
CAN Transceiver
8Mbps
-
1
-
-
-
Slope Control, Shutdown, High Speed
-
140mA
-
DFN
-
ISO 11898-2
8
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
No
-
...