Voltage Controlled Amplifiers

Voltage Controlled Amplifiers or Variable Gain Amplifiers are electronic differential amplifiers. VCA or VGA will vary their gain depending on a control voltage. You can control the gain by using a single DC voltage input pin. The voltage controlled amplifier will operate in many frequency bands.Voltage control amplifier applications: Audio level compression, synthesisers ...

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

LM2903Q3T STMicroelectronics 2-Channel Voltage Comparator 15 mV Offset, 36V 8-Pin DFN
RS Stock No.719-616BrandSTMicroelectronicsManufacturers Part No.LM2903Q3T

€ 0.15

€ 0.15 Each (ex VAT)

Add to basket
STMicroelectronics
Voltage Comparator
36V
2V
15 mV
2
16mA
Surface Mount
DFN
8
-
125°C
0.75mm
2mm
LM2903
RoHS Compliant
0.4mA
AEC-Q100
LM2903Q3T STMicroelectronics 2-Channel Voltage Comparator 15 mV Offset, 36V 8-Pin DFN
RS Stock No.719-615BrandSTMicroelectronicsManufacturers Part No.LM2903Q3T

€ 450.49

€ 0.15 Each (On a Reel of 3000) (ex VAT)

Add to basket
STMicroelectronics
Voltage Comparator
36V
2V
15 mV
2
16mA
Surface Mount
DFN
8
-
125°C
0.75mm
2mm
LM2903
RoHS Compliant
0.4mA
AEC-Q100
Texas Instruments 1-Channel Voltage Controlled Amplifier 0.25 mV Offset, 85 dB CMRR, 6 V 8-Pin SOIC
RS Stock No.197-7635BrandTexas InstrumentsManufacturers Part No.VCA810ID

€ 1,156.72

€ 15.423 Each (In a Tube of 75) (ex VAT)

Add to basket
Texas Instruments
Voltage Controlled Amplifier
6V
4V
0.25 mV
1
60mA
Surface
SOIC
8
85dB
85°C
1.58mm
4.9mm
VCA810
No
24.8mA
No

€ 27.28

€ 27.28 Each (ex VAT)

Add to basket
Texas Instruments
Controlled Voltage Amplifier
6V
4V
0.25 mV
1
60mA
Surface
SOIC
8
85dB
85°C
1.58mm
4.9mm
VCA810
No
24.8mA
No

€ 7.69

€ 7.69 Each (ex VAT)

Add to basket
Texas Instruments
Controlled Voltage Amplifier
12V
9V
-
1
80mA
Surface
SOIC
8
-
85°C
1.45mm
4.9mm
LMH6505
No
14mA
No
Texas Instruments 1-Channel Controlled Voltage Amplifier 0.25 mV Offset, 85 dB CMRR, 6 V 8-Pin SOIC
RS Stock No.923-3458BrandTexas InstrumentsManufacturers Part No.VCA810AID

€ 1,275.32

€ 17.004 Each (In a Tube of 75) (ex VAT)

Add to basket
Texas Instruments
Controlled Voltage Amplifier
6V
4V
0.25 mV
1
60mA
Surface
SOIC
8
85dB
85°C
1.58mm
4.9mm
VCA810
No
24.8mA
No

€ 17.73

€ 17.73 Each (ex VAT)

Add to basket
Texas Instruments
Voltage Controlled Amplifier
6V
4V
0.25 mV
1
60mA
Surface
SOIC
8
85dB
85°C
1.58mm
4.9mm
VCA810
No
24.8mA
No