Isolation Amplifiers

Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal groun...

Showing 1-20 of 26 products

Filter

Sort

Filter

Sort

€ 3.81

€ 3.81 Each (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
6V
-0.5V
1
-
Surface
-
SOP
8
105°C
1200V
108dB
-
-
250 mV
-
-40°C
-
3.35mm
9.55mm
AMC1100
No
-
-
-
No

€ 26.14

€ 26.14 Each (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
18V
-18V
1
-
Surface
-
SOP
8
-25°C
1500V
-
-
-
-
-
85°C
-
2.3mm
17.9mm
ISO124
RoHS
-
-
-
No

€ 20.23

€ 2.023 Each (In a Pack of 10) (ex VAT)

Add to basket
Skyworks Solutions Inc
-
Isolated Gate Driver
3V
5V
1
-
Surface
-
SOIC
8
-40°C
5000Vrms
-
-
Reinforced
-
-
125°C
-
1.55mm
5mm
Si826x
VDE0884 Part 10, IEC 60601-1, IEC 60950-1, CSA Component notice 5A, IEC60747-5-5, CQC GB4943.1, IEC 61010-1, UL1577
-
-
-
AEC-Q100

€ 4.85

€ 4.85 Each (ex VAT)

Add to basket
Texas Instruments
-
Differential Amplifier
6V
5V
1
-
Surface
-
SOP
8
125°C
4250V
95dB
-
-
1.5 mV
-
-40°C
-
3.35mm
9.55mm
AMC1200
No
-
-
-
No

€ 28.47

€ 28.47 Each (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
18V
-18V
1
-
Surface
-
PDIP
8
-25°C
1500V
-
-
-
-
-
85°C
-
4.95mm
21.34mm
ISO124
RoHS
-
-
-
No
857-409 WAGO 1-Channel Isolation Amplifier, 8-Pin 24 V DIP
RS Stock No.267-4181BrandWAGOManufacturers Part No.857-409

€ 230.95

€ 230.95 Each (ex VAT)

Add to basket
Wago
-
Isolation Amplifier
24V
-5V
1
-
DIN Rail
-
DIP
8
-25°C
3V
-
-
-
-
-
70°C
-
94mm
94mm
857-409
DNV, EN 61010-1, EN 61373
-
-
-
No

€ 7.96

€ 3.979 Each (In a Pack of 2) (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
6V
5V
1
-
Surface
-
SOP
8
105°C
4250V
108dB
-
-
1.5 mV
-
-40°C
-
3.35mm
9.55mm
AMC1200
No
-
-
-
No

€ 8.28

€ 8.28 Each (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
5.5V
5.5V
1
-
Surface
-
SOIC
8
-55°C
5000V
100dB
-
Galvanic
±0.2 mV
-
125°C
-
-
-
AMC1300
RoHS
-
-
-
No

€ 7.74

€ 7.74 Each (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
-
3.3V
1
-
Surface
-
SOIC
8
-
-
-
-
-
-
-
-
-
-
-
AMC1311BDWV
RoHS
-
-
-
No

€ 36.37

€ 36.37 Each (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
18V
-18V
1
-
Through Hole
-
PDIP
8
85°C
1500V
-
-
-
200 V
-
-25°C
-
3.94mm
20.01mm
ISO122
No
-
-
-
No

€ 42.67

€ 42.67 Each (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
18V
-18V
1
-
Through Hole
-
PDIP
8
-25°C
1500V
-
-
-
200 V
-
85°C
-
3.94mm
20.01mm
ISO122
No
-
-
-
No

€ 43.54

€ 43.54 Each (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
18V
-18V
1
-
Surface
-
SOIC
28
-25°C
1500V
-
-
-
200 V
-
85°C
-
2.3mm
17.9mm
ISO122
No
-
-
-
No

€ 1.20

€ 0.24 Each (In a Pack of 5) (ex VAT)

Add to basket
Nisshinbo Micro Devices
-
Isolation Amplifier
15V
4.5V
1
-
-
-
SOT-23
5
-40°C
-
55dB
-
Single
-
-
85°C
-
-
-
NJM2505A
No
-
-
-
No
Nisshinbo Micro Devices 1-Channel Isolation Amplifier, 5-Pin 15 V SOT-23
RS Stock No.244-9770BrandNisshinbo Micro DevicesManufacturers Part No.NJM2505AF-TE1

€ 1,202.46

€ 0.401 Each (On a Reel of 3000) (ex VAT)

Add to basket
Nisshinbo Micro Devices
-
Isolation Amplifier
15V
4.5V
1
-
-
-
SOT-23
5
-40°C
-
55dB
-
Single
-
-
85°C
-
-
-
NJM2505A
No
-
-
-
No
Skyworks Solutions Inc 1-Channel Isolated Gate Driver, 8-Pin 3 V SOIC
RS Stock No.168-9952BrandSkyworks Solutions IncManufacturers Part No.SI8261ACA-C-IS

€ 102.24

€ 1.065 Each (In a Tube of 96) (ex VAT)

Add to basket
Skyworks Solutions Inc
-
Isolated Gate Driver
3V
5V
1
-
Surface
-
SOIC
8
-40°C
5000Vrms
-
-
Reinforced
-
-
125°C
-
1.55mm
5mm
Si826x
VDE0884 Part 10, IEC 60601-1, IEC 60950-1, CSA Component notice 5A, IEC60747-5-5, CQC GB4943.1, IEC 61010-1, UL1577
-
-
-
AEC-Q100
Texas Instruments 1-Channel Differential Amplifier, 8-Pin 6 V SOP
RS Stock No.121-9702BrandTexas InstrumentsManufacturers Part No.AMC1200SDUB

€ 186.55

€ 3.731 Each (In a Tube of 50) (ex VAT)

Add to basket
Texas Instruments
-
Differential Amplifier
6V
5V
1
-
Surface
-
SOP
8
125°C
4250V
95dB
-
-
1.5 mV
-
-40°C
-
3.35mm
9.55mm
AMC1200
No
-
-
-
No
Texas Instruments 1-Channel Isolation Amplifier, 28-Pin 18 V SOIC
RS Stock No.121-8271BrandTexas InstrumentsManufacturers Part No.ISO122U

€ 696.71

€ 34.836 Each (In a Tube of 20) (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
18V
-18V
1
-
Surface
-
SOIC
28
-25°C
1500V
-
-
-
200 V
-
85°C
-
2.3mm
17.9mm
ISO122
No
-
-
-
No
Texas Instruments 1-Channel Isolation Amplifier, 8-Pin 18 V PDIP
RS Stock No.197-7179BrandTexas InstrumentsManufacturers Part No.ISO122P

€ 851.66

€ 34.066 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
18V
-18V
1
-
Through Hole
-
PDIP
8
-25°C
1500V
-
-
-
200 V
-
85°C
-
3.94mm
20.01mm
ISO122
No
-
-
-
No
Texas Instruments 1-Channel Isolation Amplifier, 8-Pin 18 V PDIP
RS Stock No.121-8550BrandTexas InstrumentsManufacturers Part No.ISO122JP

€ 701.75

€ 28.07 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
18V
-18V
1
-
Through Hole
-
PDIP
8
85°C
1500V
-
-
-
200 V
-
-25°C
-
3.94mm
20.01mm
ISO122
No
-
-
-
No
Texas Instruments 1-Channel Isolation Amplifier, 8-Pin 18 V PDIP
RS Stock No.866-0215BrandTexas InstrumentsManufacturers Part No.ISO124P

€ 548.64

€ 21.946 Each (In a Tube of 25) (ex VAT)

Add to basket
Texas Instruments
-
Isolation Amplifier
18V
-18V
1
-
Surface
-
PDIP
8
-25°C
1500V
-
-
-
-
-
85°C
-
4.95mm
21.34mm
ISO124
RoHS
-
-
-
No