Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches ar...

Showing 1-20 of 65 products

Filter

Sort

Filter

Sort

Schmersal TVS 400 Safety Hinge Switch 1 NO/2 NC
RS Stock No.362-2776BrandSchmersalManufacturers Part No.TVS 400-12/B-M20

€ 247.15

€ 247.15 Each (ex VAT)

Add to basket
Schmersal
Safety Hinge Switch
TVS 400
1 NO/2 NC
Plastic
2
Screw
-
PG13.5
-
230V ac
24V dc
4 °
-25°C
-
-
65°C
-
No
-
-
1000000Operations
Schmersal TC 236 Safety Hinge Switch 1 NO/1 NC
RS Stock No.193-5761BrandSchmersalManufacturers Part No.T3C 236-11Z

€ 82.66

€ 82.66 Each (ex VAT)

Add to basket
Schmersal
Safety Hinge Switch
TC 236
1 NO/1 NC
Plastic, Fibreglass Reinforced Thermoplastic
1
M12 Connector
IP67
M20
4A
230V ac
24V dc
12.5 °
-30°C
70mm
-
80°C
-
EAC, EN 60947-5-1, cULus, CCC, EN ISO 13849-1, BG-GS-ET-15
30 mm
88.5mm
1000000Operations
Schmersal TESK Safety Hinge Switch 1 NO/2 NC
RS Stock No.146-5872BrandSchmersalManufacturers Part No.TESK-SU-12ST2

€ 171.16

€ 171.16 Each (ex VAT)

Add to basket
Schmersal
Safety Hinge Switch
TESK
1 NO/2 NC
Thermoplastic, Die Cast Zinc
-
Screw
IP65
-
-
230V ac
24V dc
-
-25°C
-
-
65°C
2mm
No
-
116mm
1000000Operations
Schmersal TESK Hinge Switch 1 NO/2 NC
RS Stock No.146-5871BrandSchmersalManufacturers Part No.TESK-SU-12ST1

€ 171.16

€ 171.16 Each (ex VAT)

Add to basket
Schmersal
Hinge Switch
TESK
1 NO/2 NC
Thermoplastic, Die Cast Zinc
1
Screw
IP65
-
2A
230V ac
24V dc
3 °
-25°C
-
-
65°C
2mm
No
78 mm
116mm
1000000Operations
Schmersal TC 236 Safety Hinge Switch 1 NO/1 NC
RS Stock No.193-5799BrandSchmersalManufacturers Part No.T5C 236-11Z

€ 82.66

€ 82.66 Each (ex VAT)

Add to basket
Schmersal
Safety Hinge Switch
TC 236
1 NO/1 NC
-
1
M12 Connector
IP67
M20 x 1.5
4A
230V ac
24V dc
12.5 °
-30°C
70mm
-
80°C
-
No
30 mm
88.5mm
1000000Operations
Schmersal TC 236 Safety Hinge Switch 1 NO/1 NC
RS Stock No.193-5777BrandSchmersalManufacturers Part No.T4C 236-11Z

€ 82.66

€ 82.66 Each (ex VAT)

Add to basket
Schmersal
Safety Hinge Switch
TC 236
1 NO/1 NC
-
1
M12 Connector
IP67
M20 x 1.5
4A
230V ac
24V dc
12.5 °
-30°C
70mm
-
80°C
-
cULus, BG-GS-ET-15, EAC, CCC, EN ISO 13849-1, EN 60947-5-1
30 mm
88.5mm
1000000Operations
Pilz PSENhinge Safety Hinge Switch 2 NC
RS Stock No.744-8692BrandPilzManufacturers Part No.570271

€ 180.26

€ 180.26 Each (ex VAT)

Add to basket
Pilz
Safety Hinge Switch
PSENhinge
2 NC
-
-
-
IP67
-
-
-
-
0-270°
-25°C
-
Stainless Steel
70°C
-
No
-
-
-
Telemecanique Sensors XCSTR Hinge Switch 3 NC
RS Stock No.132-9168BrandTelemecanique SensorsManufacturers Part No.XCSTR852

€ 86.05

€ 86.05 Each (ex VAT)

Add to basket
Telemecanique Sensors
Hinge Switch
XCSTR
3 NC
Polyamide, Fibreglass
2
-
IP67
M16 x 1.5
6mA
240V ac
250V dc
5 °
-25°C
30mm
-
70°C
117mm
EN/IEC 60947-5-4, EN 1088/ISO 14119, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508
52 mm
-
1000000Cycles
Schmersal TVS 410 Safety Hinge Switch 2 NO/2 NC
RS Stock No.623-3262BrandSchmersalManufacturers Part No.TVS 410SK-11/11U

€ 259.52

€ 259.52 Each (ex VAT)

Add to basket
Schmersal
Safety Hinge Switch
TVS 410
2 NO/2 NC
Light Alloy
2
Screw
IP65
2 x M16 x 1.5
2.5A
230V ac
24V dc
5 °
-25°C
-
-
65°C
25.5mm
IEC/EN 60947-5-1
41.5 mm
75.5mm
1000000Operations
Schmersal TVS 335 Hinge Switch 1 NO/1 NC
RS Stock No.201-3597BrandSchmersalManufacturers Part No.TV10S 335-02Z

€ 127.56

€ 127.56 Each (ex VAT)

Add to basket
Schmersal
Hinge Switch
TVS 335
1 NO/1 NC
-
1
M12 Connector
IP67
M20 x 1.5
4A
230V ac
24V dc
7 °
-25°C
24mm
-
70°C
-
No
40.5 mm
107mm
1000000Operations
Siemens 3SE2 Safety Hinge Switch
RS Stock No.528-0740BrandSiemensManufacturers Part No.3SE2283-0GA43

€ 211.07

€ 211.07 Each (ex VAT)

Add to basket
Siemens
Safety Hinge Switch
3SE2
-
Plastic
-
Screw
IP65
M20 x 1.5
2A
250V ac
24V dc
3.5 to 8 °
-30°C
-
-
85°C
-
No
-
-
1000000Cycles
Telemecanique Sensors XCS Safety Hinge Switch
RS Stock No.360-4396BrandTelemecanique SensorsManufacturers Part No.XCSPR552

€ 81.32

€ 81.32 Each (ex VAT)

Add to basket
Telemecanique Sensors
Safety Hinge Switch
XCS
-
Plastic
1
Screw Clamp
IP67
M16 x 1.5
3A
240V ac
250V dc
5 °
-25°C
30mm
-
70°C
96mm
EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN 1088/ISO 14119, EN/IEC 60947-5-4, UL 508
30 mm
-
1000000Cycles
Telemecanique Sensors XCS Safety Hinge Switch
RS Stock No.360-4447BrandTelemecanique SensorsManufacturers Part No.XCSTR752

€ 94.14

€ 94.14 Each (ex VAT)

Add to basket
Telemecanique Sensors
Safety Hinge Switch
XCS
-
Plastic
2
Screw Clamp
IP67
M16 x 1.5
3A
240V ac
250V dc
5 °
-25°C
30mm
-
70°C
117mm
EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14
52 mm
80mm
1000000Cycles
Elesa CFSW Hinge Switch
Elesa CFSW Hinge Switch
Add to parts list
RS Stock No.153-3732BrandElesaManufacturers Part No.426611

€ 193.85

€ 193.85 Each (ex VAT)

Add to basket
Elesa
Hinge Switch
CFSW
-
Super Technopolymer
-
-
IP67
-
-
-
-
-
-20°C
-
-
80°C
42mm
IMQ, UL, EN ISO 12100, IEC 62061, IEC EN 60947-5-1, EN 954-1, RoHS, EN60529, EN ISO 13849-1, UNI EN ISO 14119, IEC EN 60204-1
6 mm
110mm
1000000Cycles
Telemecanique Sensors XCS Safety Hinge Switch
RS Stock No.360-4403BrandTelemecanique SensorsManufacturers Part No.XCSPR752

€ 81.20

€ 81.20 Each (ex VAT)

Add to basket
Telemecanique Sensors
Safety Hinge Switch
XCS
-
Plastic
1
Screw Clamp
IP67
M16 x 1.5
3A
240V ac
250V dc
5 °
-25°C
30mm
-
70°C
96mm
EN 1088/ISO 14119, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14
30 mm
-
1000000Cycles
Telemecanique Sensors XCS Safety Hinge Switch
RS Stock No.360-4380BrandTelemecanique SensorsManufacturers Part No.XCSPR751

€ 82.47

€ 82.47 Each (ex VAT)

Add to basket
Telemecanique Sensors
Safety Hinge Switch
XCS
-
Plastic (Body)
1
Screw Clamp
IP67
PG11
3A
240V ac
250V dc
5 °
-25°C
30mm
-
70°C
96mm
EN/IEC 60204-1, UL 508, CSA C22.2 No. 14, EN 1088/ISO 14119, EN/IEC 60947-5-1, EN/IEC 60947-5-4
30 mm
80mm
1000000Cycles
Schmersal TVS 335 Safety Hinge Switch 1 NO/1 NC
RS Stock No.201-3581BrandSchmersalManufacturers Part No.TV10S-335-11Z

€ 127.56

€ 127.56 Each (ex VAT)

Add to basket
Schmersal
Safety Hinge Switch
TVS 335
1 NO/1 NC
Aluminium
-
M12 Connector
IP67
M20 x 1.5
4A
230V ac
24V dc
-
-25°C
24mm
-
70°C
-
No
40.5 mm
107mm
1000000Operations
Schmersal TVS 410 Safety Hinge Switch 2 NO/2 NC
RS Stock No.623-3278BrandSchmersalManufacturers Part No.TVS 410ST2-11/11U

€ 327.78

€ 327.78 Each (ex VAT)

Add to basket
Schmersal
Safety Hinge Switch
TVS 410
2 NO/2 NC
Polyester
-
Screw
IP65
2 x M16 x 1.5
-
230V ac
24V dc
5 °
-25°C
-
-
65°C
-
IEC/EN 60947-5-1
-
-
1000000Operations
Schmersal TVS 410 Safety Hinge Switch 2 NO/2 NC
RS Stock No.623-3284BrandSchmersalManufacturers Part No.TVS 410ST1-11/11U

€ 327.78

€ 327.78 Each (ex VAT)

Add to basket
Schmersal
Safety Hinge Switch
TVS 410
2 NO/2 NC
Light Alloy
2
Screw
IP65
2 x M16 x 1.5
2.5A
230V ac
24V dc
5 °
-25°C
-
-
65°C
41.5mm
IEC/EN 60947-5-1
25.5 mm
75.5mm
1000000Operations
Telemecanique Sensors XCS Safety Hinge Switch
RS Stock No.360-4425BrandTelemecanique SensorsManufacturers Part No.XCSTR751

€ 94.60

€ 94.60 Each (ex VAT)

Add to basket
Telemecanique Sensors
Safety Hinge Switch
XCS
-
Plastic
2
Screw Clamp
IP67
PG11
3A
240V ac
250V dc
5 °
-25°C
30mm
-
70°C
117mm
EN/IEC 60204-1, UL 508, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN 1088/ISO 14119, CSA C22.2 No. 14
52 mm
-
1000000Cycles