RS PRO Steel 60 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 60mm Pitch Diam, 40mm Hub Diam
RS Stock No.: 182-7824Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
1
Number Of Teeth
60
Material
Steel
Bore Diameter
12mm
Pitch Diameter
60mm
Hub Diameter
40mm
Face Width
15mm
Country of Origin
China
Stock information temporarily unavailable.
€ 40.00
€ 40.00 Each (ex VAT)
RS PRO Steel 60 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 60mm Pitch Diam, 40mm Hub Diam
1
€ 40.00
€ 40.00 Each (ex VAT)
RS PRO Steel 60 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 60mm Pitch Diam, 40mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 40.00 |
5 - 9 | € 39.19 |
10 - 24 | € 38.38 |
25+ | € 37.60 |
Technical Document
Specifications
Brand
RS ProModule
1
Number Of Teeth
60
Material
Steel
Bore Diameter
12mm
Pitch Diameter
60mm
Hub Diameter
40mm
Face Width
15mm
Country of Origin
China