Spur Gears

Spur gears, also known as straight-cut gears, are a common type of gear used in a wide range of applications. They are designed to transmit large amounts of power by placing them on parallel shafts which rotate in opposite directions.Spur gears consist of a cylinder with teeth around the outer edge. They have a straight tooth, involute profile which project radially and are parallel to the rotatio...

Showing 1-20 of 946 products

Filter

Sort

Filter

Sort

€ 4.39

€ 4.39 Each (ex VAT)

Add to basket
RS Pro
0.5
18
Polyoxymethylene
3 mm
9mm
6mm
3mm
No
DELRIN 500

€ 4.00

€ 4.00 Each (ex VAT)

Add to basket
RS Pro
0.5
12
Polyoxymethylene
2 mm
6mm
4.5mm
3mm
No
DELRIN 500

€ 4.50

€ 4.50 Each (ex VAT)

Add to basket
RS Pro
0.8
24
Polyoxymethylene
5 mm
19.2mm
10mm
4mm
No
DELRIN 500

€ 4.39

€ 4.39 Each (ex VAT)

Add to basket
RS Pro
0.5
20
Polyoxymethylene
4 mm
10mm
8mm
3mm
No
DELRIN 500

€ 4.39

€ 4.39 Each (ex VAT)

Add to basket
RS Pro
0.5
15
Polyoxymethylene
2 mm
7.5mm
4.5mm
3mm
No
DELRIN 500

€ 4.55

€ 4.55 Each (ex VAT)

Add to basket
RS Pro
0.5
40
Polyoxymethylene
5 mm
20mm
12mm
3mm
No
DELRIN 500

€ 5.62

€ 5.62 Each (ex VAT)

Add to basket
RS Pro
1
16
Polyoxymethylene
5 mm
16mm
10mm
6mm
No
DELRIN 500

€ 5.62

€ 5.62 Each (ex VAT)

Add to basket
RS Pro
0.5
56
Polyoxymethylene
6 mm
28mm
14mm
3mm
No
DELRIN 500

€ 8.79

€ 8.79 Each (ex VAT)

Add to basket
RS Pro
1
30
Polyoxymethylene
6 mm
30mm
14mm
6mm
No
DELRIN 500

€ 6.51

€ 6.51 Each (ex VAT)

Add to basket
RS Pro
1
20
Polyoxymethylene
5 mm
20mm
11.7mm
6mm
No
DELRIN 500

€ 5.34

€ 5.34 Each (ex VAT)

Add to basket
RS Pro
1
15
Polyoxymethylene
4 mm
15mm
8mm
6mm
No
DELRIN 500

€ 4.39

€ 4.39 Each (ex VAT)

Add to basket
RS Pro
1
12
Polyoxymethylene
4 mm
12mm
8mm
6mm
No
DELRIN 500

€ 4.50

€ 4.50 Each (ex VAT)

Add to basket
RS Pro
0.5
30
Polyoxymethylene
5 mm
15mm
10mm
3mm
No
DELRIN 500

€ 20.96

€ 20.96 Each (ex VAT)

Add to basket
RS Pro
1
80
Polyoxymethylene
8 mm
80mm
18mm
6mm
No
DELRIN 500

€ 9.88

€ 9.88 Each (ex VAT)

Add to basket
RS Pro
1
12
Steel
6 mm
12mm
14mm
10mm
No
-

€ 5.85

€ 5.85 Each (ex VAT)

Add to basket
RS Pro
0.5
60
Polyoxymethylene
6 mm
30mm
14mm
3mm
No
DELRIN 500

€ 4.50

€ 4.50 Each (ex VAT)

Add to basket
RS Pro
0.5
35
Polyoxymethylene
5 mm
17.5mm
10mm
3mm
No
DELRIN 500

€ 4.50

€ 4.50 Each (ex VAT)

Add to basket
RS Pro
0.8
20
Polyoxymethylene
5 mm
16mm
10mm
4mm
No
DELRIN 500

€ 8.05

€ 8.05 Each (ex VAT)

Add to basket
RS Pro
0.8
56
Polyoxymethylene
6 mm
44.8mm
14.5mm
4mm
No
DELRIN 500

€ 10.67

€ 10.67 Each (ex VAT)

Add to basket
RS Pro
1
22
Steel
8 mm
22mm
18mm
10mm
No
-

...