Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
22.225mm
Mounting Type
Circular Flange
Maximum Load
73kg
Load Ball Material
Steel
Working Height of Ball
18.6mm
Small Ball Material
Steel
Case Material
Steel
Flange Diameter
50mm
Stud Length
39.5mm
Flange Length
13.6mm
Flange Width
13.6mm
Country of Origin
Ireland
Stock information temporarily unavailable.
€ 62.54
€ 62.54 Each (ex VAT)
Bosch Rexroth Ball Transfer Unit with 22.225mm diameter Steel ball Steel ball
1
€ 62.54
€ 62.54 Each (ex VAT)
Bosch Rexroth Ball Transfer Unit with 22.225mm diameter Steel ball Steel ball
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 62.54 |
5 - 9 | € 59.56 |
10 - 24 | € 56.86 |
25+ | € 52.12 |
Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
22.225mm
Mounting Type
Circular Flange
Maximum Load
73kg
Load Ball Material
Steel
Working Height of Ball
18.6mm
Small Ball Material
Steel
Case Material
Steel
Flange Diameter
50mm
Stud Length
39.5mm
Flange Length
13.6mm
Flange Width
13.6mm
Country of Origin
Ireland