ALWAYSE Ball Transfer Unit with 31mm diameter

RS Stock No.: 200-6367Brand: ALWAYSEManufacturers Part No.: 515213
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

31mm

Mounting Type

Circular Flange

Maximum Load

60kg

Working Height of Ball

9.5mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 8.03

€ 8.03 Each (ex VAT)

ALWAYSE Ball Transfer Unit with 31mm diameter

€ 8.03

€ 8.03 Each (ex VAT)

ALWAYSE Ball Transfer Unit with 31mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.03
5 - 9€ 7.71
10 - 24€ 7.55
25+€ 7.38

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

31mm

Mounting Type

Circular Flange

Maximum Load

60kg

Working Height of Ball

9.5mm

Country of Origin

United Kingdom