Logic Modules

You are viewing 1 - 13 of 13 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Series Supply Voltage Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Mounting Type Width Display Included Length Depth Dimensions For Use With Termination Type Number of Communication Ports Module Type Network Type Output Current Minimum Operating Temperature Maximum Operating Temperature Application Standards Met
Siemens LOGO! 8.2 Starter Kit, 12 → 24 V dc Siemens LOGO! 8.2 12 → 24 V dc - - - - - DIN Rail - - - - - LOGO Screw - Logic Control Module - - - - - -
Siemens LOGO! 8.2 Starter Kit, 230 V ac Siemens LOGO! 8.2 230 V ac - - - - - DIN Rail - - - - - LOGO Screw - Logic Control Module - - - - - -
Siemens LOGO! 8.2 TD Text Display, 12 → 24 V dc With Display Siemens LOGO! 8.2 12 → 24 V dc - - - - Ethernet Panel Mount 128.2mm Yes 86mm 38.7mm 86 x 128.2 x 38.7 mm LOGO Series Screw 1 TD Text Display Ethernet - -20°C +55°C - CE, FM Approval, KC Approval, UL Approval
Siemens LOGO! 8.2 Logic Module, 12 → 24 V dc, 8 x Input, 4 x Output With Display Siemens LOGO! 8.2 12 → 24 V dc Relay 4 Analogue, Digital 8 Ethernet DIN Rail 71.5mm Yes 90mm 60mm 90 x 71.5 x 60 mm LOGO Series Screw 1 Logic Control Module Ethernet 10 A -20°C +55°C Build In Web-Server, Datalog, User-Defined Web Page CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Siemens LOGO! 8.2 Logic Module, 12 → 24 V dc, 8 x Input, 4 x Output Without Display Siemens LOGO! 8.2 12 → 24 V dc Relay 4 Analogue, Digital 8 Ethernet DIN Rail 71.5mm No 90mm 60mm 90 x 71.5 x 60 mm LOGO Series Screw 1 Logic Control Module Ethernet 10 A -20°C +55°C Build In Web-Server, Datalog, User-Defined Web Page CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Siemens LOGO! 8.2 Logic Module, 115 V ac/dc, 230 V ac/dc, 8 x Input, 4 x Output With Display Siemens LOGO! 8.2 115 V ac/dc, 230 V ac/dc Relay 4 Digital 8 Ethernet DIN Rail 71.5mm Yes 90mm 60mm 90 x 71.5 x 60 mm LOGO Series Screw 1 Logic Control Module Ethernet 10 A -20°C +55°C Build In Web-Server, Datalog, User-Defined Web Page CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Siemens LOGO! 8.2 Logic Module, 24 V dc, 8 x Input, 4 x Output Without Display Siemens LOGO! 8.2 24 V dc Relay 4 Digital 8 Ethernet DIN Rail 71.5mm No 90mm 58mm 90 x 71.5 x 58 mm LOGO Series Screw 1 Logic Control Module Ethernet 10 A -20°C +55°C Build In Web-Server, Datalog, User-Defined Web Page CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Siemens LOGO! 8.2 Logic Module, 24 V dc, 8 x Input, 4 x Output With Display Siemens LOGO! 8.2 24 V dc Transistor 4 Analogue, Digital 8 Ethernet DIN Rail 71.5mm Yes 90mm 60mm 90 x 71.5 x 60 mm LOGO Series Screw 1 Logic Control Module Ethernet 300 mA -20°C +55°C Build In Web-Server, Datalog, User-Defined Web Page CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Siemens LOGO! 8.2 Logic Module, 24 V dc, 8 x Input, 4 x Output Without Display Siemens LOGO! 8.2 24 V dc Transistor 4 Analogue, Digital 8 Ethernet DIN Rail 71.5mm No 90mm 58mm 90 x 71.5 x 58 mm LOGO Series Screw 1 Logic Control Module Ethernet 300 mA -20°C +55°C Build In Web-Server, Datalog, User-Defined Web Page CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Siemens LOGO! 8.2 Logic Module, 24 V dc, 8 x Input, 4 x Output With Display Siemens LOGO! 8.2 24 V dc Relay 4 Digital 8 Ethernet DIN Rail 71.5mm Yes 90mm 60mm 90 x 71.5 x 60 mm LOGO Series Screw 1 Logic Control Module Ethernet 10 A -20°C +55°C Build In Web-Server, Datalog, User-Defined Web Page CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Siemens LOGO! 8.2 Logic Module, 115 V ac/dc, 230 V ac/dc, 8 x Input, 4 x Output Without Display Siemens LOGO! 8.2 115 V ac/dc, 230 V ac/dc Relay 4 Digital 8 Ethernet DIN Rail 71.5mm No 90mm 60mm 90 x 71.5 x 60 mm LOGO Series Screw 1 Logic Control Module Ethernet 10 A -20°C +55°C Build In Web-Server, Datalog, User-Defined Web Page CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631
Siemens LOGO! 8 Communication Module, 24 V dc, 2 x Input, 2 x Output Without Display Siemens LOGO! 8 24 V dc Digital 2 Digital 2 EIB/KNX, Ethernet, RJ45 DIN Rail 90mm No 71.5mm 58.5mm 71.5 x 90 x 58.5 mm LOGO Series Screw 4 Communication Module Ethernet - 0°C +55°C Communication EN 55 011, EN 61000-6-3
Siemens LOGO! 8 Communication Module, 24 V dc, 2 x Input, 2 x Output Without Display Siemens LOGO! 8 24 V dc Digital 2 Digital 2 RJ45 DIN Rail 90mm No 71.5mm 58.2mm 71.5 x 90 x 58.2 mm LOGO Series Screw 2 Communication Module Ethernet 300 mA -20°C +70°C Communication -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was updated at
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
You are viewing 1 - 13 of 13 results