XP Power 36W Power Brick AC/DC Adapter 18V dc Output, 2A Output

RS Stock No.: 172-0757Brand: XP PowerManufacturers Part No.: AKM36US18C2
brand-logo
View all in Home

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.5 mm Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

36W

Cable Length

1.5m

Medical Approved

Yes

MTBF

(Minimum) 200kh

Energy Efficiency Level

VI

Length

108mm

Line Regulation Range

5%

Width

50mm

Minimum Temperature

0°C

Series

AKM36

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

XP Power 36W Power Brick AC/DC Adapter 18V dc Output, 2A Output

P.O.A.

XP Power 36W Power Brick AC/DC Adapter 18V dc Output, 2A Output
Stock information temporarily unavailable.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.5 mm Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

36W

Cable Length

1.5m

Medical Approved

Yes

MTBF

(Minimum) 200kh

Energy Efficiency Level

VI

Length

108mm

Line Regulation Range

5%

Width

50mm

Minimum Temperature

0°C

Series

AKM36

Country of Origin

Taiwan, Province Of China