Welwyn 68Ω Wire Wound Bare Metal Resistor 10.5W ±5% W23-68RJI

RS Stock No.: 144-2958Brand: WelwynManufacturers Part No.: W23-68RJI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

68Ω

Power Rating

10.5W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 68Ω Wire Wound Resistor 10.5W ±5% W23-68RJI
€ 2.478Each (In a Box of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Welwyn 68Ω Wire Wound Bare Metal Resistor 10.5W ±5% W23-68RJI

P.O.A.

Each (In a Bag of 5) (ex VAT)

Welwyn 68Ω Wire Wound Bare Metal Resistor 10.5W ±5% W23-68RJI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 68Ω Wire Wound Resistor 10.5W ±5% W23-68RJI
€ 2.478Each (In a Box of 50) (ex VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

68Ω

Power Rating

10.5W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 68Ω Wire Wound Resistor 10.5W ±5% W23-68RJI
€ 2.478Each (In a Box of 50) (ex VAT)