Technical Document
Specifications
Brand
VishayResistance
4.7Ω
Tolerance
±10%
Power Rating
200W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Series
RSSD
Length
168mm
Construction
Wire Wound
Stock information temporarily unavailable.
P.O.A.
Vishay 4.7Ω ±10% 200W High Power Wirewound Adjustable Resistor ±75ppm/°C 168mm
1
P.O.A.
Vishay 4.7Ω ±10% 200W High Power Wirewound Adjustable Resistor ±75ppm/°C 168mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
4.7Ω
Tolerance
±10%
Power Rating
200W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Series
RSSD
Length
168mm
Construction
Wire Wound