Vishay 1MΩ Metal Oxide Resistor 4W ±1% ROX1001M00FKEL

RS Stock No.: 849-2791Brand: VishayManufacturers Part No.: ROX1001M00FKEL
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1MΩ

Power Rating

4W

Tolerance

±1%

Technology

Metal Oxide

Series

ROX

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-55°C

Product details

ROX Series - 4W - 20W

The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.

Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)

Metal Oxide Resistors
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
Vishay 1MΩ Metal Oxide Resistor 4W ±1% ROX1001M00FKEL

P.O.A.

Vishay 1MΩ Metal Oxide Resistor 4W ±1% ROX1001M00FKEL
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
Vishay

Resistance

1MΩ

Power Rating

4W

Tolerance

±1%

Technology

Metal Oxide

Series

ROX

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-55°C

Product details

ROX Series - 4W - 20W

The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.

Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)

Metal Oxide Resistors