Vishay 15μF Electrolytic Capacitor 450V, Surface Mount - MAL215299705E3

RS Stock No.: 196-7761Brand: VishayManufacturers Part No.: MAL215299705E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

15µF

Voltage

450V

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

16 x 16 x 21mm

Length

16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Pitch

1.3mm

Lifetime

6000h

Automotive Standard

AEC-Q200

Series

152 CME Series

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 15μF Electrolytic Capacitor 450V, Surface Mount - MAL215299705E3

P.O.A.

Vishay 15μF Electrolytic Capacitor 450V, Surface Mount - MAL215299705E3
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

15µF

Voltage

450V

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

16 x 16 x 21mm

Length

16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Pitch

1.3mm

Lifetime

6000h

Automotive Standard

AEC-Q200

Series

152 CME Series

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more