Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
20V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
120 dB
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
8nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
20V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
120 dB
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
8nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm