Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Impedance
93Ω
Operating Frequency
0 → 600MHz
Average Power Rating
0.5W
Contact Material
Brass
Stock information temporarily unavailable.
P.O.A.
Telegartner 93Ω Straight BNC BNC Connector, Cable Mount, 0 → 600MHz, 0.5W Average Power Rating
1
P.O.A.
Telegartner 93Ω Straight BNC BNC Connector, Cable Mount, 0 → 600MHz, 0.5W Average Power Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerInterface Type
BNC
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Impedance
93Ω
Operating Frequency
0 → 600MHz
Average Power Rating
0.5W
Contact Material
Brass