Technical Document
Specifications
Brand
TE ConnectivityResistance
68mΩ
Technology
Metal Foil
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Series
TLA3A
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Israel
You may be interested in
TE Connectivity 68mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR068FTDGBrand: TE Connectivity
€ 2.087Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 68mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W - TL3A R068 1%
5
P.O.A.
TE Connectivity 68mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W - TL3A R068 1%
Stock information temporarily unavailable.
5
You may be interested in
TE Connectivity 68mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR068FTDGBrand: TE Connectivity
€ 2.087Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityResistance
68mΩ
Technology
Metal Foil
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Series
TLA3A
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Israel
You may be interested in
TE Connectivity 68mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR068FTDGBrand: TE Connectivity
€ 2.087Each (In a Pack of 5) (ex VAT)