TE Connectivity, Corcom GC 6A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade

RS Stock No.: 186-3541Brand: TE ConnectivityManufacturers Part No.: 6EGG1-1 SHORT VERS
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Spade

Series

Corcom GC

Operating Frequency

50/60Hz

Length

44.7mm

Depth

32.8mm

Height

54.5mm

Dimensions

44.7 x 32.8 x 54.5mm

Minimum Operating Temperature

-10°C

Leakage Current

<0.5 mA

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Corcom GC 6A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade

P.O.A.

TE Connectivity, Corcom GC 6A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Spade

Series

Corcom GC

Operating Frequency

50/60Hz

Length

44.7mm

Depth

32.8mm

Height

54.5mm

Dimensions

44.7 x 32.8 x 54.5mm

Minimum Operating Temperature

-10°C

Leakage Current

<0.5 mA

Maximum Operating Temperature

+40°C

Country of Origin

China