Stanley Electric2.8 V Red LED 5mm Through Hole, UR5365S

RS Stock No.: 726-9304Brand: Stanley ElectricManufacturers Part No.: UR5365S
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

880 mcd

Number of Pins

2

Viewing Angle

32 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

5mm

You may be interested in
Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Stanley Electric2.8 V Red LED 5mm Through Hole, UR5365S

P.O.A.

Each (In a Pack of 10) (ex VAT)

Stanley Electric2.8 V Red LED 5mm Through Hole, UR5365S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

880 mcd

Number of Pins

2

Viewing Angle

32 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

5mm

You may be interested in
Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
P.O.A.Each (In a Pack of 20) (ex VAT)