Souriau Circular Connector, 10 Contacts, Cable Mount, Plug, Male

RS Stock No.: 233-2517Brand: SouriauManufacturers Part No.: UTGW61210P1
brand-logo

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

12

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

P.O.A.

Souriau Circular Connector, 10 Contacts, Cable Mount, Plug, Male

P.O.A.

Souriau Circular Connector, 10 Contacts, Cable Mount, Plug, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

12

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C