Siemens Inverter Drive, 22 kW, 3 Phase, 400 V ac, 40 A, 45 A, 52 A, 60 A, 6SL3210 Series

RS Stock No.: 196-3715Brand: SiemensManufacturers Part No.: 6SL32105BE322UV0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

40 A, 45 A, 52 A, 60 A

For Use With

SINAMICS V20

Series

6SL3210

Field Bus Communication Type

Modbus RTU, USS

IP Rating

IP20

STO

No

Mounting Type

Wall Mount

Overall Depth

264mm

Overall Length

245mm

Overall Width

209mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 22 kW, 3 Phase, 400 V ac, 40 A, 45 A, 52 A, 60 A, 6SL3210 Series

P.O.A.

Siemens Inverter Drive, 22 kW, 3 Phase, 400 V ac, 40 A, 45 A, 52 A, 60 A, 6SL3210 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

40 A, 45 A, 52 A, 60 A

For Use With

SINAMICS V20

Series

6SL3210

Field Bus Communication Type

Modbus RTU, USS

IP Rating

IP20

STO

No

Mounting Type

Wall Mount

Overall Depth

264mm

Overall Length

245mm

Overall Width

209mm

Country of Origin

China