Siemens 6GK7342 Series PLC Expansion Module for Use with SIMATIC S7-300, Optical

RS Stock No.: 196-3689Brand: SiemensManufacturers Part No.: 6GK73425DF000XE0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Series

6GK7342

Input Type

Optical

Number of Inputs

2

For Use With

SIMATIC S7-300

Mounting Type

DIN Rail

Dimensions

40 x 120 x 125 mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 6GK7342 Series PLC Expansion Module for Use with SIMATIC S7-300, Optical

P.O.A.

Siemens 6GK7342 Series PLC Expansion Module for Use with SIMATIC S7-300, Optical
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Series

6GK7342

Input Type

Optical

Number of Inputs

2

For Use With

SIMATIC S7-300

Mounting Type

DIN Rail

Dimensions

40 x 120 x 125 mm

Country of Origin

Germany