Schneider Electric Plug In Non-Latching Relay, 110V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 849-7859Brand: Schneider ElectricManufacturers Part No.: RXM4AB1FD
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

11 kΩ

Coil Power

900mW

Height

27mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 110V dc Coil, 6A Switching Current, 4PDT

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 110V dc Coil, 6A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

11 kΩ

Coil Power

900mW

Height

27mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more