Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
4
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
12 → 133 V, 220 → 240 V, 380 → 415 V, 440V
Rated DC Voltage
220 → 250V
Breaking Capacity at Maximum Voltage Rating
10 (AC) (380 → 415 V) kA, 20 (AC) (220 → 240 V) kA, 36 (AC) (12 → 133 V) kA, 6 (AC) (440 V) kA, 6 (DC) (220 → 250 V) kA
Range
Acti 9
Series
iC60N
Width
85mm
Length
72mm
Depth
78.5mm
Country of Origin
Bulgaria
Product details
Schneider Electric Acti9 i60N MCBs 4 Pole
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
- Downstream circuit is always safe
- Class-2 insulation: ensures continuous protection for both operators and unqualified persons
- Insulated terminals (IP20)
- Highly durable with robust connections that provide twice the standard tightening torque
- Provide greater continuity of service thanks to VisiTrip.
- Double clip for dismounting with comb busbar in place
Standards
- IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
- Installations. In the UK traditionally known as miniature circuit breakers
- (MCBs).
- IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK traditionally known as moulded case circuit breakers
- (MCCBs) and also air circuit breakers (ACBs).
Q: What is the differences in the Tripping Curves B, C, and D?
- Curve B: Tripping: 3 to 5 times the rated current.
- Applications: protection of generators, persons, very long cables
- Curve C: Tripping: 5 to 10 times the rated current
- Applications: protection of circuits and general applications
- Curve D: Tripping: 10 to 14 times the rated current
- Applications: protection of high surge circuits, welders, transformers and motors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
4
Current Rating
32A
Tripping Characteristics
Type D
Rated AC Voltage
12 → 133 V, 220 → 240 V, 380 → 415 V, 440V
Rated DC Voltage
220 → 250V
Breaking Capacity at Maximum Voltage Rating
10 (AC) (380 → 415 V) kA, 20 (AC) (220 → 240 V) kA, 36 (AC) (12 → 133 V) kA, 6 (AC) (440 V) kA, 6 (DC) (220 → 250 V) kA
Range
Acti 9
Series
iC60N
Width
85mm
Length
72mm
Depth
78.5mm
Country of Origin
Bulgaria
Product details
Schneider Electric Acti9 i60N MCBs 4 Pole
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
- Downstream circuit is always safe
- Class-2 insulation: ensures continuous protection for both operators and unqualified persons
- Insulated terminals (IP20)
- Highly durable with robust connections that provide twice the standard tightening torque
- Provide greater continuity of service thanks to VisiTrip.
- Double clip for dismounting with comb busbar in place
Standards
- IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
- Installations. In the UK traditionally known as miniature circuit breakers
- (MCBs).
- IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK traditionally known as moulded case circuit breakers
- (MCCBs) and also air circuit breakers (ACBs).
Q: What is the differences in the Tripping Curves B, C, and D?
- Curve B: Tripping: 3 to 5 times the rated current.
- Applications: protection of generators, persons, very long cables
- Curve C: Tripping: 5 to 10 times the rated current
- Applications: protection of circuits and general applications
- Curve D: Tripping: 10 to 14 times the rated current
- Applications: protection of high surge circuits, welders, transformers and motors