Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker1P, 1A Curve B, 100 → 133V AC, 12 → 48V DC, 15

RS Stock No.: 790-8746Brand: Schneider ElectricManufacturers Part No.: A9F43101
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

100 → 133 V, 12 → 60 V, 220 → 240V

Rated DC Voltage

12 → 48 V, 72V

Breaking Capacity at Maximum Voltage Rating

15 (DC) (12 → 48 V) kA, 50 (AC) (100 → 133 V) kA, 50 (AC) (12 → 60 V) kA, 50 (AC) (220 → 240 V) kA, 6 (DC) (72 V) kA

Range

Acti 9

Series

iC60N

Length

18mm

Depth

78.5mm

Country of Origin

Bulgaria

Product details

Schneider Electric Acti9 iC60N MCBs 1 Pole

Acti 9 Schneider iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features

• Downstream circuit is always safe
• Class-2 insulation: ensures continuous protection for both operators and unqualified persons
• Insulated terminals (IP20)
• Highly durable with robust connections that provide twice the standard tightening torque
• Provide greater continuity of service thanks to VisiTrip.
• Double clip for dismounting with comb busbar in place

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker1P, 1A Curve B, 100 → 133V AC, 12 → 48V DC, 15

P.O.A.

Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker1P, 1A Curve B, 100 → 133V AC, 12 → 48V DC, 15

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

100 → 133 V, 12 → 60 V, 220 → 240V

Rated DC Voltage

12 → 48 V, 72V

Breaking Capacity at Maximum Voltage Rating

15 (DC) (12 → 48 V) kA, 50 (AC) (100 → 133 V) kA, 50 (AC) (12 → 60 V) kA, 50 (AC) (220 → 240 V) kA, 6 (DC) (72 V) kA

Range

Acti 9

Series

iC60N

Length

18mm

Depth

78.5mm

Country of Origin

Bulgaria

Product details

Schneider Electric Acti9 iC60N MCBs 1 Pole

Acti 9 Schneider iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features

• Downstream circuit is always safe
• Class-2 insulation: ensures continuous protection for both operators and unqualified persons
• Insulated terminals (IP20)
• Highly durable with robust connections that provide twice the standard tightening torque
• Provide greater continuity of service thanks to VisiTrip.
• Double clip for dismounting with comb busbar in place

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more