Heatsink, TO-220, 25K/W, 17.78 x 17.8 x 21.59mm, Screw

RS Stock No.: 360-8720Brand: SchaffnerManufacturers Part No.: WA 620
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

TO-220

Length

17.78mm

Width

17.8mm

Height

21.59mm

Dimensions

17.78 x 17.8 x 21.59mm

Thermal Resistance

25K/W

Mounting

Screw

You may be interested in

P.O.A.

Heatsink, TO-220, 25K/W, 17.78 x 17.8 x 21.59mm, Screw

P.O.A.

Heatsink, TO-220, 25K/W, 17.78 x 17.8 x 21.59mm, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

For Use With

TO-220

Length

17.78mm

Width

17.8mm

Height

21.59mm

Dimensions

17.78 x 17.8 x 21.59mm

Thermal Resistance

25K/W

Mounting

Screw

You may be interested in