RS PRO Flexible Tube, PVC, 32mm ID, 42mm OD, Transparent, 15m
RS Stock No.: 293-2050Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
32mm
Outer Diameter
42mm
Material
PVC
Maximum Working Pressure
5 bar
Suitable Applications
Alcohol, Grease, Oil, Petrol, Solvent
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Transparent
Length
15m
Bend Radius
378mm
Reinforced
No
Country of Origin
United Kingdom
P.O.A.
RS PRO Flexible Tube, PVC, 32mm ID, 42mm OD, Transparent, 15m
1
P.O.A.
RS PRO Flexible Tube, PVC, 32mm ID, 42mm OD, Transparent, 15m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInner Diameter
32mm
Outer Diameter
42mm
Material
PVC
Maximum Working Pressure
5 bar
Suitable Applications
Alcohol, Grease, Oil, Petrol, Solvent
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Transparent
Length
15m
Bend Radius
378mm
Reinforced
No
Country of Origin
United Kingdom