Puma Safety Fuse Motion 2.0 Red/Black ESD Safe Men Safety Shoes, UK 10.5, EU 45

RS Stock No.: 185-1212Brand: Puma SafetyManufacturers Part No.: Fuse Motion 2.0 45
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Fuse Motion 2.0

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Colour

Red/Black

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Lace Up

Resistant To

Heat, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Puma Safety Fuse Motion 2.0 Red/Black ESD Safe Men Safety Shoes, UK 10.5, EU 45

P.O.A.

Puma Safety Fuse Motion 2.0 Red/Black ESD Safe Men Safety Shoes, UK 10.5, EU 45
Stock information temporarily unavailable.

Technical Document

Specifications

Series

Fuse Motion 2.0

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Colour

Red/Black

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Lace Up

Resistant To

Heat, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Country of Origin

China