Prysmian 2 Core Electrical Wiring Cable, 0.75 mm², 100m, White, Fire Performance LSZH, 6 A, 500 V

RS Stock No.: 424-0511Brand: PrysmianManufacturers Part No.: 20163901
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Fire Performance LSZH

Current Rating

6 A

Outer Diameter

6.2mm

Voltage Rating

500 V

Maximum Operating Temperature

+70°C

American Wire Gauge

18 AWG

Insulation material

Thermoplastic

Minimum Operating Temperature

-15°C

Series

AFFLEX

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

Product details

318-B LSZH Cable H05Z1Z1-F

A flexible cable with excellent fire resistance designed for use in public buildings. They are low smoke, zero halogen and flame retardant reducing the hazards caused by fire and ensuring the fire does not get worse.
The thermoplastic sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses. Due to the advanced sheathing technology, the cable sheath strips easily.

Features and Benefits

Temperature range: -10 °C to +70 °C
Bending radius r-4D
Medium mechanical impact
Fire performance UNE EN 60332-1-2 and UNE EN 60332-3-24
Flexible
Low smoke emissions
Halogen free
Easy strip sheath

Product Application Information

Designed for supply leads for medium duty domestic and office appliances
Lighting fittings
Portable appliances in a range of public access buildings and industrial complexes

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

HAR approved AENOR: EN 50525-3-11

Standards

EN 50525-1, BS EN 50525-1

You may be interested in
RS PRO, Fire Performance 2 Core, White Power Cable
€ 102.801 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Prysmian 2 Core Electrical Wiring Cable, 0.75 mm², 100m, White, Fire Performance LSZH, 6 A, 500 V

P.O.A.

Prysmian 2 Core Electrical Wiring Cable, 0.75 mm², 100m, White, Fire Performance LSZH, 6 A, 500 V
Stock information temporarily unavailable.
You may be interested in
RS PRO, Fire Performance 2 Core, White Power Cable
€ 102.801 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Cable Type

Fire Performance LSZH

Current Rating

6 A

Outer Diameter

6.2mm

Voltage Rating

500 V

Maximum Operating Temperature

+70°C

American Wire Gauge

18 AWG

Insulation material

Thermoplastic

Minimum Operating Temperature

-15°C

Series

AFFLEX

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

Product details

318-B LSZH Cable H05Z1Z1-F

A flexible cable with excellent fire resistance designed for use in public buildings. They are low smoke, zero halogen and flame retardant reducing the hazards caused by fire and ensuring the fire does not get worse.
The thermoplastic sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses. Due to the advanced sheathing technology, the cable sheath strips easily.

Features and Benefits

Temperature range: -10 °C to +70 °C
Bending radius r-4D
Medium mechanical impact
Fire performance UNE EN 60332-1-2 and UNE EN 60332-3-24
Flexible
Low smoke emissions
Halogen free
Easy strip sheath

Product Application Information

Designed for supply leads for medium duty domestic and office appliances
Lighting fittings
Portable appliances in a range of public access buildings and industrial complexes

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

HAR approved AENOR: EN 50525-3-11

Standards

EN 50525-1, BS EN 50525-1

You may be interested in
RS PRO, Fire Performance 2 Core, White Power Cable
€ 102.801 Reel of 100 Metres (ex VAT)