Pepperl & Fuchs Plastic Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc

RS Stock No.: 510-3435Brand: Pepperl + FuchsManufacturers Part No.: SU15.1-K/102/115/123
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Output Type

NPN

Fibre Optic Type

Plastic

Response Time

<=0.33 ms

Light Source

Red LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Minimum Operating Temperature

-10°C

Dimensions

51.75 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+55°C

P.O.A.

Pepperl & Fuchs Plastic Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc

P.O.A.

Pepperl & Fuchs Plastic Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Type

NPN

Fibre Optic Type

Plastic

Response Time

<=0.33 ms

Light Source

Red LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Minimum Operating Temperature

-10°C

Dimensions

51.75 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+55°C