Technical Document
Specifications
Brand
ParkerStroke
320mm
Bore
100mm
Action
Double
Manufacturer Series
P1D
Length
880mm
Cushioning Type
Air
Dimensions
880 x 116 x 116mm
Width
116mm
Height
116mm
ISO Standard
15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
Parker Pneumatic Profile Cylinder - 100mm Bore, 320mm Stroke, P1D Series, Double Acting
1
P.O.A.
Parker Pneumatic Profile Cylinder - 100mm Bore, 320mm Stroke, P1D Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerStroke
320mm
Bore
100mm
Action
Double
Manufacturer Series
P1D
Length
880mm
Cushioning Type
Air
Dimensions
880 x 116 x 116mm
Width
116mm
Height
116mm
ISO Standard
15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Sweden