Murata 10μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 723-6537Brand: MurataManufacturers Part No.: GRM31CR61C106KA88L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

16V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 10μF MLCC, 16V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 10μF MLCC, 16V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

16V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in