Masach Tech Tin Two Piece Shield, 47.3 x 23.3 x 5.3mm

RS Stock No.: 188-0651Brand: Masach TechManufacturers Part No.: MS473-10
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin

Length

47.3mm

Width_SC_PC

23.3mm

Dimensions

47.3 x 23.3 x 5.3mm

Country of Origin

Israel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Masach Tech Tin Two Piece Shield, 47.3 x 23.3 x 5.3mm

P.O.A.

Masach Tech Tin Two Piece Shield, 47.3 x 23.3 x 5.3mm
Stock information temporarily unavailable.

Technical Document

Specifications

Material

Tin

Length

47.3mm

Width_SC_PC

23.3mm

Dimensions

47.3 x 23.3 x 5.3mm

Country of Origin

Israel