Technical Document
Specifications
Brand
Masach TechMaterial
Tin
Length
32.3mm
Width_SC_PC
23.8mm
Dimensions
32.3 x 23.8 x 3.7mm
Country of Origin
Israel
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Masach Tech Tin Two Piece Shield, 32.3 x 23.8 x 3.7mm
1
P.O.A.
Masach Tech Tin Two Piece Shield, 32.3 x 23.8 x 3.7mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Masach TechMaterial
Tin
Length
32.3mm
Width_SC_PC
23.8mm
Dimensions
32.3 x 23.8 x 3.7mm
Country of Origin
Israel