Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
31 x 19 x 15mm
Impedance
11 Ω @ 200 KHz
Application
EMI Suppression
Material
75 Material
Diameter
31mm
Height
15mm
Inner Diameter
19mm
Outer Diameter
31mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 31 x 19 x 15mm
371
P.O.A.
Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 31 x 19 x 15mm
Stock information temporarily unavailable.
371
Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
31 x 19 x 15mm
Impedance
11 Ω @ 200 KHz
Application
EMI Suppression
Material
75 Material
Diameter
31mm
Height
15mm
Inner Diameter
19mm
Outer Diameter
31mm
Country of Origin
China