Technical Document
Specifications
Brand
EpcosCapacitance
4700µF
Voltage
40V dc
Technology
Electrolytic
Dimensions
35.7 (Dia.) x 55.7mm
Height
55.7mm
Minimum Operating Temperature
-55°C
Diameter
35.7mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Ripple Current
7.2A
Equivalent Series Resistance
33mΩ
Series
B41550
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
EPCOS 4700μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - B41550E7478Q
1
P.O.A.
EPCOS 4700μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - B41550E7478Q
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EpcosCapacitance
4700µF
Voltage
40V dc
Technology
Electrolytic
Dimensions
35.7 (Dia.) x 55.7mm
Height
55.7mm
Minimum Operating Temperature
-55°C
Diameter
35.7mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Ripple Current
7.2A
Equivalent Series Resistance
33mΩ
Series
B41550