ELC Bench Power Supply, 0 → 32V, ±0 → 6 (Tracking) A, 0 → 12 (Parallel) A, 0 → 6 (Series)

RS Stock No.: 179-8126Brand: ELCManufacturers Part No.: ALR3206T
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

ELC

Number of Outputs

3

Calibrated

RSCAL

Supply Voltage

220 → 240V ac

Output Voltage

0 → 32V

Output Current

±0 → 6 (Tracking) A, 0 → 12 (Parallel) A, 0 → 6 (Series) A, 2 x 0 → 6 (Independant) A, 3 / 1 (Variable) A

Power Rating

400W

Number of Displays

1

Type

Digital

Output Connector

4 mm Safety Socket

Input Connector

IEC 320-C14

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ELC Bench Power Supply, 0 → 32V, ±0 → 6 (Tracking) A, 0 → 12 (Parallel) A, 0 → 6 (Series)

P.O.A.

ELC Bench Power Supply, 0 → 32V, ±0 → 6 (Tracking) A, 0 → 12 (Parallel) A, 0 → 6 (Series)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ELC

Number of Outputs

3

Calibrated

RSCAL

Supply Voltage

220 → 240V ac

Output Voltage

0 → 32V

Output Current

±0 → 6 (Tracking) A, 0 → 12 (Parallel) A, 0 → 6 (Series) A, 2 x 0 → 6 (Independant) A, 3 / 1 (Variable) A

Power Rating

400W

Number of Displays

1

Type

Digital

Output Connector

4 mm Safety Socket

Input Connector

IEC 320-C14

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

France