Technical Document
Specifications
Brand
CATSeries
Infrastructure
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Navy
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Hot Contact, Penetration, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Upper Material
Mesh, Suede
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China
Product details
Caterpillar Industrial Footware
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
CATSeries
Infrastructure
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Navy
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Hot Contact, Penetration, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Upper Material
Mesh, Suede
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China
Product details