Technical Document
Specifications
Brand
ZargesClosed Length
0.88m
Number of Treads
13
Stiles Material
Aluminium
Tread Material
Aluminium
Open Length
3.8m
Maximum Load
150kg
Weight
14kg
Country of Origin
China
Stock information temporarily unavailable.
€ 325.43
€ 325.43 Each (ex VAT)
Zarges Telescopic Ladder Aluminium 13 steps 3.8m open length
1
€ 325.43
€ 325.43 Each (ex VAT)
Zarges Telescopic Ladder Aluminium 13 steps 3.8m open length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesClosed Length
0.88m
Number of Treads
13
Stiles Material
Aluminium
Tread Material
Aluminium
Open Length
3.8m
Maximum Load
150kg
Weight
14kg
Country of Origin
China