Technical Document
Specifications
Brand
ZANDER AACHENSupply Voltage
230V ac
Number of Channels
1, 2
Safety Contacts
3
Function
Safety Relay
Auxiliary Contacts
1
Reset Method
Automatic, Manual, Monitored
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
SR3C
Width
22.5mm
Depth
114mm
Performance Level
e
Length
99mm
Country of Origin
Germany
€ 158.28
€ 158.28 Each (ex VAT)
1
€ 158.28
€ 158.28 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ZANDER AACHENSupply Voltage
230V ac
Number of Channels
1, 2
Safety Contacts
3
Function
Safety Relay
Auxiliary Contacts
1
Reset Method
Automatic, Manual, Monitored
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
SR3C
Width
22.5mm
Depth
114mm
Performance Level
e
Length
99mm
Country of Origin
Germany
