Yale Padlock Brass Padlock, 6.3mm Shackle, 40mm Body

RS Stock No.: 279-4703Brand: YaleManufacturers Part No.: Y110B/40/122/2
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Yale

Lock Type

Padlock

Shackle Diameter

6.3mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Indoor

Weather Proof

No

Material

Brass

Body Width

40mm

Country of Origin

China

Stock information temporarily unavailable.

€ 13.48

€ 13.48 Each (ex VAT)

Yale Padlock Brass Padlock, 6.3mm Shackle, 40mm Body

€ 13.48

€ 13.48 Each (ex VAT)

Yale Padlock Brass Padlock, 6.3mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yale

Lock Type

Padlock

Shackle Diameter

6.3mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Indoor

Weather Proof

No

Material

Brass

Body Width

40mm

Country of Origin

China