Yahata Neji M4 x 12mm Steel Pan Head Sems Screw, Plain Washer

RS Stock No.: 693-4738Brand: Yahata NejiManufacturers Part No.: P-3 3MC 4X12
brand-logo
View all in Sems Screws

Technical Document

Specifications

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

Standards Met

JIS B 1188

Country of Origin

Japan

Product details

Steel + Spring Washer / Plain Washer-Incorporating P-3 3MC

Trivalent chromate plating
Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm

Stock information temporarily unavailable.

€ 2.28

€ 2.28 1 Bag of 50 (ex VAT)

Yahata Neji M4 x 12mm Steel Pan Head Sems Screw, Plain Washer

€ 2.28

€ 2.28 1 Bag of 50 (ex VAT)

Yahata Neji M4 x 12mm Steel Pan Head Sems Screw, Plain Washer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 2.28
5 - 9€ 2.16
10 - 29€ 2.03
30+€ 1.91

Technical Document

Specifications

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

Standards Met

JIS B 1188

Country of Origin

Japan

Product details

Steel + Spring Washer / Plain Washer-Incorporating P-3 3MC

Trivalent chromate plating
Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm