Technical Document
Specifications
Brand
YageoResistance
2.2Ω
Power Rating
2W
Composition
Wirewound
Tolerance
5%
Axial/Radial
Axial
Technology
Wirewound
Series
FKN-S
Package/Case
Axial
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
€ 7.25
€ 0.145 Each (Supplied as a Tape) (ex VAT)
Yageo 2.2Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-2R2
Select packaging type
Standard
50
€ 7.25
€ 0.145 Each (Supplied as a Tape) (ex VAT)
Yageo 2.2Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-2R2
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 200 | € 0.145 | € 7.25 |
250 - 450 | € 0.13 | € 6.49 |
500+ | € 0.112 | € 5.61 |
Technical Document
Specifications
Brand
YageoResistance
2.2Ω
Power Rating
2W
Composition
Wirewound
Tolerance
5%
Axial/Radial
Axial
Technology
Wirewound
Series
FKN-S
Package/Case
Axial
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-40°C
Country of Origin
China